-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL, AUDIO AMPLIFIER, PBGA16, MICRO, SMD-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV1090TL-ND
|
DigiKey | AUDIO AMPLIFIER(S Min Qty: 185 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
298 In Stock |
|
$1.6200 | Buy Now |
|
Rochester Electronics | Audio Amplifier, 1 Channel(s), 1 Func, PBGA16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 298 |
|
$1.3900 / $1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV1090TL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV1090TL
Texas Instruments
1 CHANNEL, AUDIO AMPLIFIER, PBGA16, MICRO, SMD-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | MICRO, SMD-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 3 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B16 | |
Length | 1.97 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.97 mm |
This table gives cross-reference parts and alternative options found for LMV1090TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV1090TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV1090TL | IC 1 CHANNEL, AUDIO AMPLIFIER, PBGA16, MICRO, SMD-16, Audio/Video Amplifier | National Semiconductor Corporation | LMV1090TL vs LMV1090TL |