Part Details for LMV1091TM by National Semiconductor Corporation
Overview of LMV1091TM by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LMV1091TM
LMV1091TM CAD Models
LMV1091TM Part Data Attributes
|
LMV1091TM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV1091TM
National Semiconductor Corporation
IC 1 CHANNEL, AUDIO AMPLIFIER, PBGA25, MICRO, SMD-25, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | FBGA, BGA25,5X5,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 3 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e0 | |
Length | 2.015 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA25,5X5,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.015 mm |
Alternate Parts for LMV1091TM
This table gives cross-reference parts and alternative options found for LMV1091TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV1091TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV1091TM | 1 CHANNEL, AUDIO AMPLIFIER, PBGA25, MICRO, SMD-25 | Texas Instruments | LMV1091TM vs LMV1091TM |
LMV1091TM/NOPB | Dual input microphone preamplifier with noise suppression 25-DSBGA -40 to 85 | Texas Instruments | LMV1091TM vs LMV1091TM/NOPB |