Part Details for LMV301SN3T1G by onsemi
Overview of LMV301SN3T1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMV301SN3T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4006
|
Newark | Low Input Bias Current 1.8V Op Amp W R2R/Reel |Onsemi LMV301SN3T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73AK2185
|
Newark | Opamp, 1Mhz, -40 To 85Deg |Onsemi LMV301SN3T1G Min Qty: 1330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2480 / $0.3150 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 9000uV Offset-Max, CMOS, PDSO5 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 87000 |
|
$0.2343 / $0.2756 | Buy Now |
|
Chip1Cloud | IC CMOS 1 CIRCUIT 5TSOP / Rail-to-Rail Operational Amplifier | 11900 |
|
RFQ | |
DISTI #
4192559
|
Farnell | OPAMP, 1MHZ, -40 TO 85DEG RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 87000 |
|
$0.2486 | Buy Now |
Part Details for LMV301SN3T1G
LMV301SN3T1G CAD Models
LMV301SN3T1G Part Data Attributes:
|
LMV301SN3T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LMV301SN3T1G
onsemi
Operational Amplifier, Low Power CMOS Op-Amp, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 63 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Width | 1.5 mm |
Alternate Parts for LMV301SN3T1G
This table gives cross-reference parts and alternative options found for LMV301SN3T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV301SN3T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV321SN3T1G | Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp -40deg C to +85deg C, TSOP-5, 3000-REEL | onsemi | LMV301SN3T1G vs LMV321SN3T1G |