Amplifier Circuits
LMV321AP5X
Description: OP-AMP, 7000 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO5, EIAJ, SC-70, 5 PIN

Overview of LMV321AP5X by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LMV321AP5X by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMV321AP5X by Rochester Electronics LLC

LMV321AP5X
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
5
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
70 dB
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Slew Rate-Nom
1.5 V/us
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1200
Width
1.25 mm
Want to compare parts?
  1. LMV321AP5X
    Rochester Electronics LLC
    OP-AMP, 7000 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO5, EIAJ, SC-70, 5 PIN
    VS

Alternate Parts for LMV321AP5X

This table gives cross-reference parts and alternative options found for LMV321AP5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV321AP5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMV321AP5X Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5, EIAJ, SC-70, 5 PIN Fairchild Semiconductor Corporation LMV321AP5X vs LMV321AP5X
Part Number Description Manufacturer Compare
LMV321M7/NOPB IC OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, 2 X 2.10 MM, 1 MM HEIGHT, ROHS COMPLIANT, SC-70, 5 PIN, Operational Amplifier National Semiconductor Corporation LMV321AP5X vs LMV321M7/NOPB
LMV321SQ3T2G OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN Rochester Electronics LLC LMV321AP5X vs LMV321SQ3T2G
LMV321M7X OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, SC-70, 5 PIN Rochester Electronics LLC LMV321AP5X vs LMV321M7X
LMV321M7X/NOPB IC OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, 2 X 2.10 MM, 1 MM HEIGHT, ROHS COMPLIANT, SC-70, 5 PIN, Operational Amplifier National Semiconductor Corporation LMV321AP5X vs LMV321M7X/NOPB
LMV321M7X IC OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier National Semiconductor Corporation LMV321AP5X vs LMV321M7X

Related Parts for LMV321AP5X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV321AP5X by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV321AP5X by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of LMV321AP5X would you like to use for your alert(s)?
  • Please alert me when LMV321AP5X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV321AP5X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV321AP5X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV321AP5X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV321AP5X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV321AP5X by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: