LMV321AP5X
Description: Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp, 3000-REEL

Overview of LMV321AP5X by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LMV321AP5X by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 29H0534
Newark Ic, operational Amplifier, single, cmos, tssop,5Pin, plastic Rohs Compliant: Yes |Onsemi LMV321AP5X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 31Y2309
Newark Operational Amplifier, Single, 1.4 Mhz, 1, 1.5 V/ S, 2.5V To 5.5V, Sc-70, 5 Rohs Compliant: Yes |Onsemi LMV321AP5X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # LMV321AP5X
Avnet Americas OP Amp Single Volt Fdbk R-R O/P ±2.75V/5.5V 5-Pin SC-70 T/R - Tape and Reel (Alt: LMV321AP5X) RoHS: Compliant Min Qty: 1806 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 20171 Partner Stock
  • 1,806 $0.2050
  • 1,900 $0.1994
  • 3,700 $0.1939
  • 9,100 $0.1884
  • 19,000 $0.1828
  • 91,000 $0.1773
  • 190,000 $0.1717
$0.1717 / $0.2050 Buy Now
Rochester Electronics Operational Amplifier, 7000uV Offset-Max, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 20171
  • 1 $0.2020
  • 25 $0.1980
  • 100 $0.1899
  • 500 $0.1818
  • 1,000 $0.1717
$0.1717 / $0.2020 Buy Now

CAD Models for LMV321AP5X by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMV321AP5X by onsemi

LMV321AP5X
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Package Description
SC-70, 5 PIN
Manufacturer Package Code
419AC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Nom
70 dB
Frequency Compensation
YES
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
1.5 V/us
Supply Current-Max
0.15 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1200
Voltage Gain-Min
320
Wideband
NO
Width
1.25 mm
Want to compare parts?
  1. LMV321AP5X
    onsemi
    Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp, 3000-REEL
    VS

Alternate Parts for LMV321AP5X

This table gives cross-reference parts and alternative options found for LMV321AP5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV321AP5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMV321AS5X OP-AMP, 7000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO5, EIAJ, SC74A, SOT-23, 5 PIN Rochester Electronics LLC LMV321AP5X vs LMV321AS5X
LMV321AS5XG Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5 onsemi LMV321AP5X vs LMV321AS5XG
LMV321AS5X_NL Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5, EIAJ, SC74A, SOT-23, 5 PIN Fairchild Semiconductor Corporation LMV321AP5X vs LMV321AS5X_NL
Part Number Description Manufacturer Compare
LMV321AS5XG Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5 onsemi LMV321AP5X vs LMV321AS5XG
LMV321AS5X_NL Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5, EIAJ, SC74A, SOT-23, 5 PIN Fairchild Semiconductor Corporation LMV321AP5X vs LMV321AS5X_NL

Related Parts for LMV321AP5X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV321AP5X by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV321AP5X by onsemi

Select Manufacturer
Which Manufacturer of LMV321AP5X would you like to use for your alert(s)?
  • Please alert me when LMV321AP5X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV321AP5X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV321AP5X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV321AP5X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV321AP5X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV321AP5X by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: