-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2310
|
Newark | Opamp, 1.4Mhz, -40 To 125Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:1.4Mhz, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:Voltage Feedback, Input Offset Voltage:1Mv Rohs Compliant: Yes |Onsemi LMV321AS5X Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
LMV321AS5X
|
Avnet Americas | OP Amp Single Volt Fdbk R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: LMV321AS5X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 3000 |
|
RFQ | |
|
Rochester Electronics | Operational Amplifier, 7000uV Offset-Max, CMOS, PDSO5 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 462037 |
|
$0.1196 / $0.1407 | Buy Now |
DISTI #
LMV321AS5X
|
Avnet Americas | OP Amp Single Volt Fdbk R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: LMV321AS5X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 3000 |
|
RFQ | |
DISTI #
LMV321AS5X
|
Avnet Americas | OP Amp Single Volt Fdbk R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: LMV321AS5X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 3000 |
|
RFQ | |
DISTI #
2454638RL
|
element14 Asia-Pacific | OP-AMP, SINGLE, 1.4MHZ, 1.5V/US, SOT23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1882 | Buy Now |
DISTI #
2454638
|
element14 Asia-Pacific | OP-AMP, SINGLE, 1.4MHZ, 1.5V/US, SOT23-5 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1882 / $0.3157 | Buy Now |
DISTI #
2454638
|
Farnell | OP-AMP, SINGLE, 1.4MHZ, 1.5V/US, SOT23-5 RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1461 / $0.1549 | Buy Now |
DISTI #
2454638RL
|
Farnell | OP-AMP, SINGLE, 1.4MHZ, 1.5V/US, SOT23-5 RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.1461 / $0.1486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV321AS5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
LMV321AS5X
onsemi
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 5 PIN | |
Manufacturer Package Code | 527AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.15 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 320 | |
Wideband | NO | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LMV321AS5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV321AS5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV321AS5X | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5, EIAJ, SC74A, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | LMV321AS5X vs LMV321AS5X |
LMV321AS5X_NL | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5, EIAJ, SC74A, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | LMV321AS5X vs LMV321AS5X_NL |
LMV321AP5X | Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp, 3000-REEL | onsemi | LMV321AS5X vs LMV321AP5X |
LMV321AS5X | OP-AMP, 7000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO5, EIAJ, SC74A, SOT-23, 5 PIN | Rochester Electronics LLC | LMV321AS5X vs LMV321AS5X |