Datasheets
LMV321IDBVRQ1 by:

OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN

Part Details for LMV321IDBVRQ1 by Texas Instruments

Overview of LMV321IDBVRQ1 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LMV321IDBVRQ1

Part # Distributor Description Stock Price Buy
Rochester Electronics Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 525
  • 1 $0.4550
  • 25 $0.4459
  • 100 $0.4277
  • 500 $0.4095
  • 1,000 $0.3868
$0.3868 / $0.4550 Buy Now
Chip1Cloud IC OPAMP GP 1MHZ RRO SOT23-5 2054638
RFQ
Win Source Electronics IC OPAMP GP 1MHZ RRO SOT23-5 2269541
  • 525 $0.0960
  • 1,270 $0.0790
  • 1,950 $0.0770
  • 2,705 $0.0740
  • 3,475 $0.0720
  • 4,690 $0.0640
$0.0640 / $0.0960 Buy Now

Part Details for LMV321IDBVRQ1

LMV321IDBVRQ1 CAD Models

LMV321IDBVRQ1 Part Data Attributes:

LMV321IDBVRQ1 Texas Instruments
Buy Now Datasheet
Compare Parts:
LMV321IDBVRQ1 Texas Instruments OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA
Bias Current-Max (IIB) @25C 0.25 µA
Common-mode Reject Ratio-Nom 65 dB
Frequency Compensation YES
Input Offset Voltage-Max 9000 µV
JESD-30 Code R-PDSO-G5
JESD-609 Code e4
Length 2.9 mm
Low-Bias NO
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.45 mm
Slew Rate-Nom 1 V/us
Supply Current-Max 0.35 mA
Supply Voltage Limit-Max 5.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1000
Voltage Gain-Min 10000
Wideband NO
Width 1.6 mm

Alternate Parts for LMV321IDBVRQ1

This table gives cross-reference parts and alternative options found for LMV321IDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV321IDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4124EUK+T Single/Dual/Quad, Wide-Bandwidth, Low-Power, Single-Supply Rail-to-Rail I/O Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc LMV321IDBVRQ1 vs MAX4124EUK+T
KM4111IT5 Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN Fairchild Semiconductor Corporation LMV321IDBVRQ1 vs KM4111IT5
AD8517ART-R2 IC OP-AMP, 5000 uV OFFSET-MAX, 7 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier Analog Devices Inc LMV321IDBVRQ1 vs AD8517ART-R2
OPA705NA/250 Single, 12-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85 Texas Instruments LMV321IDBVRQ1 vs OPA705NA/250
OPA343NA/3K Single, 5.5-V, 5.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 85 Texas Instruments LMV321IDBVRQ1 vs OPA343NA/3K
LMV321DCKR OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN Texas Instruments LMV321IDBVRQ1 vs LMV321DCKR
AD8519ART-REEL7 IC OP-AMP, 1300 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier Analog Devices Inc LMV321IDBVRQ1 vs AD8519ART-REEL7
MAX4322ESA+T Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products LMV321IDBVRQ1 vs MAX4322ESA+T
OPA137NA/3KE4 OP-AMP, 15000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, GREEN, SOT-23, 5 PIN Texas Instruments LMV321IDBVRQ1 vs OPA137NA/3KE4
TS941BIDT OP-AMP, 2000uV OFFSET-MAX, 0.01MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOP-8 STMicroelectronics LMV321IDBVRQ1 vs TS941BIDT

LMV321IDBVRQ1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV321IDBVRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV321IDBVRQ1 by Texas Instruments

  • Please alert me when LMV321IDBVRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMV321IDBVRQ1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV321IDBVRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMV321IDBVRQ1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV321IDBVRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV321IDBVRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: