Part Details for LMV321IDCKR by Texas Instruments
Results Overview of LMV321IDCKR by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV321IDCKR Information
LMV321IDCKR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMV321IDCKRG4 | Texas Instruments | Single Low-Voltage Rail-to-Rail Output Operational Amplifier - see LMV321A for upgraded version 5-SC70 -40 to 125 | |
| LMV321IDCKR | Texas Instruments | Single Low-Voltage Rail-to-Rail Output Operational Amplifier - see LMV321A for upgraded version 5-SC70 -40 to 125 |
Price & Stock for LMV321IDCKR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 25591 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 7 | 17781 |
|
$0.1045 / $0.7740 | Buy Now |
|
|
Bristol Electronics | Min Qty: 9 | 273 |
|
$0.1800 / $0.6000 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 781 |
|
$0.1189 / $0.1918 | Buy Now |
|
DISTI #
LMV321IDCKR
|
TME | IC: operational amplifier, 1MHz, 2.7÷5.5V, Ch: 1, SC70-5, reel,tape Min Qty: 1 | 423 |
|
$0.1520 / $0.3500 | Buy Now |
|
|
ComSIT USA | LOW-VOLTAGE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO5 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
NexGen Digital | 999 |
|
RFQ | ||
|
|
Chip 1 Exchange | INSTOCK | 17930 |
|
RFQ | |
|
DISTI #
LMV321IDCKR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2754 |
|
$0.2140 / $0.3420 | Buy Now |
|
|
LCSC | 1.7mV 11nA 1V/us 63dB 2.7V5.5V 1MHz 1 Rail-to-Rail Output SC-70-5 Amplifiers RoHS | 3785 |
|
$0.0610 / $0.1228 | Buy Now |
US Tariff Estimator: LMV321IDCKR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMV321IDCKR
LMV321IDCKR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMV321IDCKR Part Data Attributes
|
|
LMV321IDCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV321IDCKR
Texas Instruments
Single, 5.5-V, 1-MHz, RRO operational amplifier 5-SC70 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.25 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Common-mode Reject Ratio-Min | 50 dB | |
| Common-mode Reject Ratio-Nom | 65 dB | |
| Frequency Compensation | YES | |
| Input Offset Current-Max (IIO) | 0.05 µA | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2 mm | |
| Low-Bias | NO | |
| Low-Offset | NO | |
| Micropower | YES | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 mm | |
| Slew Rate-Nom | 1 V/us | |
| Supply Current-Max | 0.25 mA | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | NO | |
| Width | 1.25 mm |
Alternate Parts for LMV321IDCKR
This table gives cross-reference parts and alternative options found for LMV321IDCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV321IDCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMV321IDCKT | Texas Instruments | $0.4702 | Single, 5.5-V, 1-MHz, RRO operational amplifier 5-SC70 -40 to 125 | LMV321IDCKR vs LMV321IDCKT |
| LMV321IDCKRG4 | Texas Instruments | Check for Price | Single, 5.5-V, 1-MHz, RRO operational amplifier 5-SC70 -40 to 125 | LMV321IDCKR vs LMV321IDCKRG4 |
| LMV321IDBVRE4 | Texas Instruments | Check for Price | Single, 5.5-V, 1-MHz, RRO operational amplifier 5-SOT-23 -40 to 125 | LMV321IDCKR vs LMV321IDBVRE4 |
| LMV321IDCK | Texas Instruments | Check for Price | OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5 | LMV321IDCKR vs LMV321IDCK |
LMV321IDCKR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LMV321IDCKR is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability, it's essential to follow proper layout and grounding techniques, use a low-ESR capacitor for decoupling, and avoid capacitive loads. Additionally, consider adding a small resistor (e.g., 10-20 ohms) in series with the output to improve stability.
-
The recommended operating voltage range for the LMV321IDCKR is 2.7V to 5.5V. Operating the device outside this range may affect its performance and reliability.
-
While the LMV321IDCKR is rated for operation up to 125°C, it's essential to consider the device's thermal limitations and ensure proper heat sinking to prevent overheating. Consult the datasheet for thermal derating information.
-
To minimize noise and EMI, use proper shielding, keep signal traces short, and avoid running signal lines near power lines. Additionally, consider using a low-pass filter or a ferrite bead to reduce high-frequency noise.