Part Details for LMV321IYLT by STMicroelectronics
Results Overview of LMV321IYLT by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV321IYLT Information
LMV321IYLT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMV321IYLT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AH0615
|
Newark | Op-Amp, 1.3Mhz, -40 To 125, Sot-23-5, No. Of Channels:1Channels, Gain Bandwidth Product:1.3Mhz, Supply Voltage Range:2.7V To 6V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:General Purpose, Input Offset Voltage:100Μv Rohs Compliant: Yes |Stmicroelectronics LMV321IYLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2072 |
|
$0.2000 / $0.4320 | Buy Now |
|
DISTI #
LMV321IYLT
|
Avnet Americas | Operational Amplifier, RRIO, 1 Channels, 1.3 MHz, 0.45 V/?s, 2.7V to 6V, SOT-23, 5 Pins - Tape and Reel (Alt: LMV321IYLT) COO: Malaysia RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 45000 |
|
$0.1931 | Buy Now |
|
DISTI #
LMV321IYLT
|
Avnet Americas | Operational Amplifier, RRIO, 1 Channels, 1.3 MHz, 0.45 V/?s, 2.7V to 6V, SOT-23, 5 Pins - Tape and Reel (Alt: LMV321IYLT) COO: Malaysia RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
DISTI #
69AH0615
|
Avnet Americas | Operational Amplifier, RRIO, 1 Channels, 1.3 MHz, 0.45 V/?s, 2.7V to 6V, SOT-23, 5 Pins (Alt: 69AH0615) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.2360 / $0.4320 | Buy Now |
|
|
STMicroelectronics | Low cost low power rail-to-rail input/output op-amp COO: Singapore RoHS: Compliant Min Qty: 1 | 3791 |
|
$0.2600 / $0.5300 | Buy Now |
|
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
|
Rochester Electronics | LMV321 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.2145 / $0.3460 | Buy Now |
|
DISTI #
LMV321IYLT
|
TME | IC: operational amplifier, 1.3MHz, Ch: 1, SOT23-5, 2.7÷6VDC Min Qty: 1 | 2881 |
|
$0.2060 / $0.4300 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 2311 |
|
RFQ | |
|
DISTI #
LMV321IYLT
|
Avnet Silica | Operational Amplifier RRIO 1 Channels 13 MHz 045 Vs 27V to 6V SOT23 5 Pins (Alt: LMV321IYLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 33000 |
|
Buy Now |
US Tariff Estimator: LMV321IYLT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMV321IYLT
LMV321IYLT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMV321IYLT Part Data Attributes
|
|
LMV321IYLT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LMV321IYLT
STMicroelectronics
Low power rail-to-rail input/output op-amp
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Part Package Code | SOT-23 | |
| Package Description | LSSOP-5 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | STMicroelectronics | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.095 µA | |
| Bias Current-Max (IIB) @25C | 0.063 µA | |
| Common-mode Reject Ratio-Min | 65 dB | |
| Common-mode Reject Ratio-Nom | 95 dB | |
| Frequency Compensation | NO | |
| Input Offset Current-Max (IIO) | 0.025 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 mm | |
| Low-Bias | NO | |
| Low-Offset | NO | |
| Micropower | YES | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 5 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 1.45 mm | |
| Slew Rate-Nom | 0.45 V/us | |
| Supply Current-Max | 0.25 mA | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | BICMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1300 | |
| Voltage Gain-Min | 7079.457 | |
| Wideband | YES | |
| Width | 1.625 mm |
Alternate Parts for LMV321IYLT
This table gives cross-reference parts and alternative options found for LMV321IYLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV321IYLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMV321RIYLT | STMicroelectronics | $0.3352 | Low power rail-to-rail input/output op-amp | LMV321IYLT vs LMV321RIYLT |
LMV321IYLT Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LMV321IYLT is 670mW, which is calculated based on the maximum junction temperature (150°C) and thermal resistance (125°C/W) specified in the datasheet.
-
To ensure stability, it's essential to follow proper layout and decoupling techniques, such as using a 0.1uF capacitor between the power supply pins and a 10uF capacitor between the output and ground. Additionally, ensure that the gain is set correctly, and the feedback network is properly designed.
-
The recommended operating voltage range for the LMV321IYLT is 2.7V to 5.5V, although the device can operate down to 2.3V with reduced performance. Operating outside this range may affect the device's performance and reliability.
-
The LMV321IYLT has built-in ESD protection, but it's still essential to follow proper handling and storage procedures to prevent damage. Use an anti-static wrist strap or mat, and store the devices in anti-static packaging to prevent ESD damage.
-
The LMV321IYLT can drive a maximum capacitive load of 100pF, although this may vary depending on the specific application and layout. Exceeding this limit may cause oscillations or instability.