-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 1-MHz, RRO op amp 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4014
|
Newark | Op Amp, 1Mhz, 1V/Us, 1700Uv, Sot23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:1Mhz, Slew Rate:1V/Μs, Supply Voltage Range:2.7V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV321M5/NOPB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 | Buy Now |
DISTI #
28AH2915
|
Newark | Op Amp, 1Mhz, 1V/Us, 1700Uv, Sot23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:1Mhz, Slew Rate:1V/Μs, Supply Voltage Range:2.7V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV321M5/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5770 |
|
$1.0600 / $1.3500 | Buy Now |
DISTI #
LMV321M5/NOPBCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6030 In Stock |
|
$0.4499 / $1.1600 | Buy Now |
DISTI #
926-LMV321M5/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Volt Sngl Op Amp RoHS: Compliant | 4221 |
|
$0.4490 / $1.1600 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Quest Components | OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5 | 585 |
|
$0.3263 / $0.7830 | Buy Now |
|
Quest Components | OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5 | 360 |
|
$0.1764 / $0.5880 | Buy Now |
|
Quest Components | OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5 | 89 |
|
$0.6300 / $1.0500 | Buy Now |
|
Quest Components | OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5 | 262 |
|
$0.6525 / $1.3050 | Buy Now |
DISTI #
LMV321M5/NOPB
|
TME | IC: operational amplifier, 1MHz, 2.7÷5.5V, Ch: 1, SOT23-5 Min Qty: 1 | 1154 |
|
$0.6200 / $0.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV321M5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV321M5/NOPB
Texas Instruments
Single, 5.5-V, 1-MHz, RRO op amp 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMV321M5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV321M5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV321Q1M5X/NOPB | Automotive-grade, single, 5.5-V, 1-MHz, RRO op amp 5-SOT-23 -40 to 125 | Texas Instruments | LMV321M5/NOPB vs LMV321Q1M5X/NOPB |
LMV321Q3M5X/NOPB | Automotive-grade, single, 5.5-V, 1-MHz, RRO op amp 5-SOT-23 -40 to 85 | Texas Instruments | LMV321M5/NOPB vs LMV321Q3M5X/NOPB |