There are no models available for this part yet.
Overview of LMV321QDBVRQ1 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LMV321QDBVRQ1 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 159064 |
|
$0.3481 / $0.4095 | Buy Now |
CAD Models for LMV321QDBVRQ1 by Texas Instruments
Part Data Attributes for LMV321QDBVRQ1 by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOT-23
|
Package Description
|
ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.5 µA
|
Bias Current-Max (IIB) @25C
|
0.25 µA
|
Common-mode Reject Ratio-Nom
|
65 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
9000 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e4
|
Length
|
2.9 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.45 mm
|
Slew Rate-Nom
|
1 V/us
|
Supply Current-Max
|
0.35 mA
|
Supply Voltage Limit-Max
|
5.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
1000
|
Voltage Gain-Min
|
10000
|
Wideband
|
NO
|
Width
|
1.6 mm
|
Alternate Parts for LMV321QDBVRQ1
This table gives cross-reference parts and alternative options found for LMV321QDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV321QDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4124EUK+T | Single/Dual/Quad, Wide-Bandwidth, Low-Power, Single-Supply Rail-to-Rail I/O Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | LMV321QDBVRQ1 vs MAX4124EUK+T |
OPA337NA/250G4 | Single, 5.5-V, 3-MHz, RRO operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | LMV321QDBVRQ1 vs OPA337NA/250G4 |
TS931BILT | Micropower amplifier with CMOS inputs | STMicroelectronics | LMV321QDBVRQ1 vs TS931BILT |
OPA343NA/250G4 | Single, 5.5-V, 5.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | LMV321QDBVRQ1 vs OPA343NA/250G4 |
LMV710IDBVRG4 | Single Low-Power, RRIO Operational Amplifier with High Output Current Drive and Shutdown 5-SOT-23 -40 to 85 | Texas Instruments | LMV321QDBVRQ1 vs LMV710IDBVRG4 |
AD8517ARTZ-REEL | IC OP-AMP, 5000 uV OFFSET-MAX, 7 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | LMV321QDBVRQ1 vs AD8517ARTZ-REEL |
AD8517ARTZ-REEL7 | IC OP-AMP, 5000 uV OFFSET-MAX, 7 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | LMV321QDBVRQ1 vs AD8517ARTZ-REEL7 |
TS931AILT | Micropower amplifier with CMOS inputs | STMicroelectronics | LMV321QDBVRQ1 vs TS931AILT |
MAX4124EUK-T | Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | LMV321QDBVRQ1 vs MAX4124EUK-T |
AD8515ARTZ-REEL | 1.8 V Low Power CMOS Rail-to-Rail Input/Output Operational Amplifier | Analog Devices Inc | LMV321QDBVRQ1 vs AD8515ARTZ-REEL |
Related Parts for LMV321QDBVRQ1
-
LMV324IPWREOperational Amplifiers
-
LMP92066PWPOther Analog ICs
-
LMR14030SQDPRRQ1Switching Regulator or Controllers
-
TPS3824-50DBVRPower Management Circuits
-
BSP75NHUMA1Peripheral Drivers
-
LMS1487CNALine Driver or Receivers
-
LMS1587CS-1.5Linear Regulator ICs
-
MBR745GRectifier Diodes
-
LM431BIM3Voltage References