Amplifier Circuits
LMV321SQ3T2G
Description: OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN

Overview of LMV321SQ3T2G by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LMV321SQ3T2G by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMV321SQ3T2G by Rochester Electronics LLC

LMV321SQ3T2G
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOT-353
Package Description
LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN
Pin Count
5
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
65 dB
Input Offset Voltage-Max
9000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
COMMERCIAL
Seated Height-Max
1.1 mm
Slew Rate-Nom
1 V/us
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1000
Width
1.25 mm
Want to compare parts?
  1. LMV321SQ3T2G
    Rochester Electronics LLC
    OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN
    VS

Alternate Parts for LMV321SQ3T2G

This table gives cross-reference parts and alternative options found for LMV321SQ3T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV321SQ3T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMV321SQ3T2G Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp -40deg C to +85deg C, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi LMV321SQ3T2G vs LMV321SQ3T2G
Part Number Description Manufacturer Compare
LMV321M7/NOPB IC OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, 2 X 2.10 MM, 1 MM HEIGHT, ROHS COMPLIANT, SC-70, 5 PIN, Operational Amplifier National Semiconductor Corporation LMV321SQ3T2G vs LMV321M7/NOPB
LMV321M7X OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, SC-70, 5 PIN Rochester Electronics LLC LMV321SQ3T2G vs LMV321M7X
LMV321M7X/NOPB IC OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, 2 X 2.10 MM, 1 MM HEIGHT, ROHS COMPLIANT, SC-70, 5 PIN, Operational Amplifier National Semiconductor Corporation LMV321SQ3T2G vs LMV321M7X/NOPB
LMV321M7X IC OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier National Semiconductor Corporation LMV321SQ3T2G vs LMV321M7X

Related Parts for LMV321SQ3T2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV321SQ3T2G by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV321SQ3T2G by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of LMV321SQ3T2G would you like to use for your alert(s)?
  • Please alert me when LMV321SQ3T2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV321SQ3T2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV321SQ3T2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV321SQ3T2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV321SQ3T2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV321SQ3T2G by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: