LMV324AQDYYRQ1
Texas Instruments
Description: Automotive-grade, quad, 5.5-V, 1-MHz, 4-mV offset voltage, RRO operational amplifier 14-SOT-23-THIN -40 to 125

Overview of LMV324AQDYYRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LMV324AQDYYRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-LMV324AQDYYRQ1CT-ND
DigiKey IC POWER Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.9900
  • 3,000 $0.4181
  • 6,000 $0.4061
  • 9,000 $0.4000
  • 15,000 $0.3934
  • 21,000 $0.3895
$0.3895 / $0.9900 Buy Now
DISTI # 595-LMV324AQDYYRQ1
Mouser Electronics Operational Amplifiers - Op Amps Automotive-grade, quad, 5.5-V, 1-MHz, 4-mV offset voltage, RRO operational amplifier 14-SOT-23-THIN -40 to 125 RoHS: Compliant 2482
  • 1 $1.6200
  • 100 $1.5000
  • 500 $0.8840
  • 1,000 $0.7880
  • 3,000 $0.4350
  • 6,000 $0.4010
  • 9,000 $0.3700
$0.3700 / $1.6200 Buy Now

CAD Models for LMV324AQDYYRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMV324AQDYYRQ1 by Texas Instruments

LMV324AQDYYRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOT-23, 14 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
63 dB
Common-mode Reject Ratio-Nom
77 dB
Frequency Compensation
YES
Input Offset Voltage-Max
4000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
4.2 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP14,.14,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Slew Rate-Nom
1.7 V/us
Supply Current-Max
0.6 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Unity Gain BW-Nom
1000
Voltage Gain-Min
100000
Wideband
NO
Width
2 mm
Want to compare parts?
  1. LMV324AQDYYRQ1
    Texas Instruments
    Automotive-grade, quad, 5.5-V, 1-MHz, 4-mV offset voltage, RRO operational amplifier 14-SOT-23-THIN -40 to 125
    VS

Alternate Parts for LMV324AQDYYRQ1

This table gives cross-reference parts and alternative options found for LMV324AQDYYRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV324AQDYYRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMV324AIDYYR Quad, 5.5-V, 1-MHz, 4-mV offset voltage, RRO operational amplifier 14-SOT-23-THIN -40 to 125 Texas Instruments LMV324AQDYYRQ1 vs LMV324AIDYYR
Part Number Description Manufacturer Compare
LMV324AQDRQ1 Automotive-grade, quad, 5.5-V, 1-MHz, 4-mV offset voltage, RRO operational amplifier 14-SOIC -40 to 125 Texas Instruments LMV324AQDYYRQ1 vs LMV324AQDRQ1
LMV324AIDYYR Quad, 5.5-V, 1-MHz, 4-mV offset voltage, RRO operational amplifier 14-SOT-23-THIN -40 to 125 Texas Instruments LMV324AQDYYRQ1 vs LMV324AIDYYR
LMV324AIPWR Quad, 5.5-V, 1-MHz, 4-mV offset voltage, RRO operational amplifier 14-TSSOP -40 to 125 Texas Instruments LMV324AQDYYRQ1 vs LMV324AIPWR
LMV324AQPWRQ1 Automotive-grade, quad, 5.5-V, 1-MHz, 4-mV offset voltage, RRO operational amplifier 14-TSSOP -40 to 125 Texas Instruments LMV324AQDYYRQ1 vs LMV324AQPWRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV324AQDYYRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV324AQDYYRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of LMV324AQDYYRQ1 would you like to use for your alert(s)?
  • Please alert me when LMV324AQDYYRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV324AQDYYRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV324AQDYYRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV324AQDYYRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV324AQDYYRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV324AQDYYRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: