-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-LMV324IDRE4
|
Mouser Electronics | Operational Amplifiers - Op Amps QUAD LV R-R OP AMP RoHS: Compliant | 1840 |
|
$0.1940 / $0.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV324IDRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV324IDRE4
Texas Instruments
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 65 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.832 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMV324IDRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV324IDRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV324IDRQ1 | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LMV324IDRE4 vs LMV324IDRQ1 |
LMV324IDQ1 | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LMV324IDRE4 vs LMV324IDQ1 |
LMV324IYD | Low power rail-to-rail input/output op-amp | STMicroelectronics | LMV324IDRE4 vs LMV324IYD |
LMV324DR2G | Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp, SOIC-14 NB, 2500-REEL | onsemi | LMV324IDRE4 vs LMV324DR2G |
LMV324ID | Low power rail-to-rail input/output op-amp | STMicroelectronics | LMV324IDRE4 vs LMV324ID |
LMV324IDRG4Q1 | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LMV324IDRE4 vs LMV324IDRG4Q1 |
LMV324QDRG4 | Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125 | Texas Instruments | LMV324IDRE4 vs LMV324QDRG4 |
LMV324QDE4 | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LMV324IDRE4 vs LMV324QDE4 |
LMV324QDQ1 | Automotive Catalog Quad Low-Voltage Rail-to-Rail Output Operational Amplifier 14-SOIC -40 to 125 | Texas Instruments | LMV324IDRE4 vs LMV324QDQ1 |
LMV324IDG4 | Quad Low-Voltage Rail-to-Rail Output Operational Amplifier 14-SOIC -40 to 125 | Texas Instruments | LMV324IDRE4 vs LMV324IDG4 |