-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power rail-to-rail input/output op-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10222-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6176 In Stock |
|
$0.5256 / $1.3600 | Buy Now |
DISTI #
LMV324IYDT
|
Avnet Americas | OP Amp Quad GP R-R I/O 6V 14-Pin SOIC T/R - Tape and Reel (Alt: LMV324IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2819 / $0.2941 | Buy Now |
DISTI #
511-LMV324IYDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low power rail-to-rail input/output op-amp RoHS: Compliant | 9217 |
|
$0.5080 / $1.3600 | Buy Now |
|
STMicroelectronics | Low power rail-to-rail input/output op amp RoHS: Compliant Min Qty: 1 | 9217 |
|
$0.6100 / $1.3300 | Buy Now |
DISTI #
LMV324IYDT
|
Avnet Americas | OP Amp Quad GP R-R I/O 6V 14-Pin SOIC T/R - Tape and Reel (Alt: LMV324IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2819 / $0.2941 | Buy Now |
DISTI #
LMV324IYDT
|
TME | IC: operational amplifier, 1.3MHz, 2.7÷6V, Ch: 4, SO14, reel,tape Min Qty: 3 | 0 |
|
$0.2510 / $0.4160 | RFQ |
DISTI #
LMV324IYDT
|
Avnet Americas | OP Amp Quad GP R-R I/O 6V 14-Pin SOIC T/R - Tape and Reel (Alt: LMV324IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2819 / $0.2941 | Buy Now |
|
ComSIT USA | LOW COST, LOW POWER INPUT/OUTPUT RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 6000uV Offset-Max, BICMOS, PDSO14 RoHS: Compliant | Europe - 7500 |
|
RFQ | |
DISTI #
LMV324IYDT
|
Avnet Silica | OP Amp Quad GP R-R I/O 6V 14-Pin SOIC T/R (Alt: LMV324IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
LMV324IYDT
|
EBV Elektronik | OP Amp Quad GP R-R I/O 6V 14-Pin SOIC T/R (Alt: LMV324IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV324IYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LMV324IYDT
STMicroelectronics
Low power rail-to-rail input/output op-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.095 µA | |
Bias Current-Max (IIB) @25C | 0.063 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.025 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR; TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.45 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 7079.4578 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMV324IYDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV324IYDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV324IDRQ1 | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LMV324IYDT vs LMV324IDRQ1 |
LMV324IDQ1 | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LMV324IYDT vs LMV324IDQ1 |
LMV324IYD | Low power rail-to-rail input/output op-amp | STMicroelectronics | LMV324IYDT vs LMV324IYD |
LMV324DR2G | Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp, SOIC-14 NB, 2500-REEL | onsemi | LMV324IYDT vs LMV324DR2G |
LMV324ID | Low power rail-to-rail input/output op-amp | STMicroelectronics | LMV324IYDT vs LMV324ID |
LMV324IDRG4Q1 | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LMV324IYDT vs LMV324IDRG4Q1 |
LMV324QDRG4 | Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125 | Texas Instruments | LMV324IYDT vs LMV324QDRG4 |
LMV324QDE4 | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LMV324IYDT vs LMV324QDE4 |
LMV324QDQ1 | Automotive Catalog Quad Low-Voltage Rail-to-Rail Output Operational Amplifier 14-SOIC -40 to 125 | Texas Instruments | LMV324IYDT vs LMV324QDQ1 |
LMV324IDG4 | Quad Low-Voltage Rail-to-Rail Output Operational Amplifier 14-SOIC -40 to 125 | Texas Instruments | LMV324IYDT vs LMV324IDG4 |