There are no models available for this part yet.
Overview of LMV324M/NOPB by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
CAD Models for LMV324M/NOPB by Rochester Electronics LLC
Part Data Attributes for LMV324M/NOPB by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
ROHS COMPLIANT, SOIC-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.5 µA
|
Common-mode Reject Ratio-Nom
|
65 dB
|
Input Offset Voltage-Max
|
9000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.6235 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.753 mm
|
Slew Rate-Nom
|
1 V/us
|
Supply Voltage Limit-Max
|
5.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
1000
|
Width
|
3.899 mm
|
Alternate Parts for LMV324M/NOPB
This table gives cross-reference parts and alternative options found for LMV324M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV324M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV324MX | General Purpose, Low Voltage, Rail-to-Rail Output Operational Amplifiers 14-SOIC -40 to 125 | Texas Instruments | LMV324M/NOPB vs LMV324MX |
LMV324M | Quad, 5.5-V, 1-MHz, RRO op amp 14-SOIC -40 to 125 | Texas Instruments | LMV324M/NOPB vs LMV324M |
LV324G-S14-R | Operational Amplifier, 4 Func, 9000uV Offset-Max, CMOS, PDSO14, TSSOP-14 | Unisonic Technologies Co Ltd | LMV324M/NOPB vs LV324G-S14-R |
LMV324M/NOPB | Quad, 5.5-V, 1-MHz, RRO op amp 14-SOIC -40 to 125 | Texas Instruments | LMV324M/NOPB vs LMV324M/NOPB |
LV324L-S14-R | Operational Amplifier, 4 Func, 9000uV Offset-Max, CMOS, PDSO14 | Unisonic Technologies Co Ltd | LMV324M/NOPB vs LV324L-S14-R |
LMV324MX/NOPB | Quad, 5.5-V, 1-MHz, RRO op amp 14-SOIC -40 to 125 | Texas Instruments | LMV324M/NOPB vs LMV324MX/NOPB |
LV324G-S14-T | Operational Amplifier, 4 Func, 9000uV Offset-Max, CMOS, PDSO14 | Unisonic Technologies Co Ltd | LMV324M/NOPB vs LV324G-S14-T |