Part Details for LMV324M by National Semiconductor Corporation
Overview of LMV324M by National Semiconductor Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMV324M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV324M-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 333 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1757 In Stock |
|
$0.9000 | Buy Now |
|
Bristol Electronics | 587 |
|
RFQ | ||
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 86 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bi-CMOS, 14 Pin, Plastic, SOP | 165 |
|
$0.8717 / $1.4528 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bi-CMOS, 14 Pin, Plastic, SOP | 57 |
|
$0.4375 / $0.8750 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bi-CMOS, 14 Pin, Plastic, SOP | 912 |
|
$0.8400 / $2.1000 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bi-CMOS, 14 Pin, Plastic, SOP | 208 |
|
$1.1622 / $2.3244 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bi-CMOS, 14 Pin, Plastic, SOP | 68 |
|
$0.9000 / $2.4000 | Buy Now |
Part Details for LMV324M
LMV324M CAD Models
LMV324M Part Data Attributes
|
LMV324M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV324M
National Semiconductor Corporation
IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.6235 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 1.16 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.899 mm |
Alternate Parts for LMV324M
This table gives cross-reference parts and alternative options found for LMV324M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV324M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV324MX/NOPB | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LMV324M vs LMV324MX/NOPB |
LMV324M/NOPB | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LMV324M vs LMV324M/NOPB |