Datasheets
LMV324QPW by:

Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125

Part Details for LMV324QPW by Texas Instruments

Overview of LMV324QPW by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LMV324QPW

LMV324QPW CAD Models

LMV324QPW Part Data Attributes

LMV324QPW Texas Instruments
Buy Now Datasheet
Compare Parts:
LMV324QPW Texas Instruments Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description GREEN, PLASTIC, TSSOP-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.25 µA
Bias Current-Max (IIB) @25C 0.25 µA
Common-mode Reject Ratio-Min 50 dB
Common-mode Reject Ratio-Nom 65 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.05 µA
Input Offset Voltage-Max 7000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Low-Bias NO
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Slew Rate-Nom 1 V/us
Supply Current-Max 0.832 mA
Supply Voltage Limit-Max 5.5 V
Supply Voltage-Nom (Vsup) 2.7 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 1000
Voltage Gain-Min 10000
Wideband NO
Width 4.4 mm

Alternate Parts for LMV324QPW

This table gives cross-reference parts and alternative options found for LMV324QPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV324QPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LMV324QPWG4 Quad Low-Voltage Rail-to-Rail Output Operational Amplifier 14-TSSOP -40 to 125 Texas Instruments LMV324QPW vs LMV324QPWG4
LMV324QPWR Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125 Texas Instruments LMV324QPW vs LMV324QPWR
LMV324QPWRG4 QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments LMV324QPW vs LMV324QPWRG4
LMV324QPWE4 QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments LMV324QPW vs LMV324QPWE4
Part Number Description Manufacturer Compare
BA2902SF-E2 Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14, SOP-14 ROHM Semiconductor LMV324QPW vs BA2902SF-E2
LMV324IPWRE Quad Low-Voltage Rail-to-Rail Output Operational Amplifier 14-TSSOP -40 to 125 Texas Instruments LMV324QPW vs LMV324IPWRE
TSV324AID QUAD OP-AMP, 1000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO14, LEAD FREE, SOP-14 STMicroelectronics LMV324QPW vs TSV324AID
AD8544ARZ CMOS RRIO Quad General-Purpose Op Amp Analog Devices Inc LMV324QPW vs AD8544ARZ
LM324KPWG4 QUAD OP-AMP, 9000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments LMV324QPW vs LM324KPWG4
TSV994AIDT Wide bandwidth (20MHz), rail to rail input/output 5V CMOS Op-Amps, small offset, quad STMicroelectronics LMV324QPW vs TSV994AIDT
ISL28113FHZ-T7 Single General Purpose Micropower, RRIO Operational Amplifier; SC705, SOT5; Temp Range: -40° to 125°C Intersil Corporation LMV324QPW vs ISL28113FHZ-T7
LM324PWLE Quadruple Operational Amplifier 14-TSSOP 0 to 70 Texas Instruments LMV324QPW vs LM324PWLE
LMV934QDQ1 QUAD OP-AMP, 7500uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO14, SOIC-14 Texas Instruments LMV324QPW vs LMV934QDQ1
LMV324SIPWRG4 Quad, Low-Voltage, RRO with Shutdown 16-TSSOP -40 to 85 Texas Instruments LMV324QPW vs LMV324SIPWRG4

LMV324QPW Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV324QPW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV324QPW by Texas Instruments

  • Please alert me when LMV324QPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMV324QPW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV324QPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMV324QPW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV324QPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV324QPW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: