Part Details for LMV331W5-7 by Diodes Incorporated
Results Overview of LMV331W5-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV331W5-7 Information
LMV331W5-7 by Diodes Incorporated is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMV331W5-7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64AH3823
|
Newark | Comparator, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. LMV331W5-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2620 |
|
$0.0970 / $0.2000 | Buy Now |
|
DISTI #
LMV331W5-7
|
Avnet Americas | Comparator Single 5.5V 5-Pin SOT-25 T/R - Tape and Reel (Alt: LMV331W5-7) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0694 / $0.0730 | Buy Now |
|
DISTI #
LMV331W5-7
|
TME | IC: comparator, universal, Cmp: 1, SMT, SOT25, reel,tape, 150nA Min Qty: 1 | 1158 |
|
$0.1030 / $0.2000 | Buy Now |
|
DISTI #
ICKOMP4780
|
Rutronik | #xComp SOT25 SMD RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 27000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0676 | Buy Now |
|
DISTI #
LMV331W5-7
|
Avnet Asia | Comparator Single 5.5V 5-Pin SOT-25 T/R (Alt: LMV331W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
LMV331W5-7
|
Avnet Silica | Comparator Single 55V 5Pin SOT25 TR (Alt: LMV331W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
LCSC | 1.7mV 10nA 1 SOT-25 Linear Comparators RoHS | 520 |
|
$0.0928 / $0.1718 | Buy Now |
|
|
MacroQuest Electronics | STOCK | 6000 |
|
RFQ | |
|
|
New Advantage Corporation | LMV331 Series 5.5 V 250 nA General Purpose Low Voltage Comparator - SOT-25 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.1169 / $0.1267 | Buy Now |
|
|
Win Source Electronics | IC COMPARATOR TINY LV SOT25 | 78000 |
|
$0.0966 / $0.1448 | Buy Now |