Update your Browser

Your browser (Internet Explorer) is out of date.
Update your browser for more security, comfort and the best experience for this site.

LMV344IPW

Quad Rail-To-Rail Output CMOS Operational Amplifier with Shutdown 14-TSSOP -40 to 125

Manufacturer Texas Instruments
Price Range $0.5600

Part Details

Distributors with Stock

Total Inventory

1,276

Part Number Description Manufacturer
LMV344IPWG4 Amplifier Circuits Quad Rail-To-Rail Output CMOS Operational Amplifier with Shutdown 14-TSSOP -40 to 125 Texas Instruments
LMV344IPWRG4 Amplifier Circuits Quad Rail-To-Rail Output CMOS Operational Amplifier with Shutdown 14-TSSOP -40 to 125 Texas Instruments
LMV344IPWRE4 Amplifier Circuits Quad Rail-To-Rail Output CMOS Operational Amplifier with Shutdown 14-TSSOP -40 to 125 Texas Instruments
LMV344IPWR Amplifier Circuits Quad Rail-To-Rail Output CMOS Operational Amplifier with Shutdown 14-TSSOP -40 to 125 Texas Instruments
LMV344IPWE4 Amplifier Circuits QUAD OP-AMP, 4500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments
Part Number Description Manufacturer
LMV344MTX/NOPB Amplifier Circuits Single w/ Shutdown/Dual/Quad Gen Purpose, 2.7V,Rail-to-Rail Output, 125C, Op Amps 14-TSSOP -40 to 125 Texas Instruments
LMV344IPWG4 Amplifier Circuits Quad Rail-To-Rail Output CMOS Operational Amplifier with Shutdown 14-TSSOP -40 to 125 Texas Instruments
LMV344IPWRG4 Amplifier Circuits Quad Rail-To-Rail Output CMOS Operational Amplifier with Shutdown 14-TSSOP -40 to 125 Texas Instruments
LMV344MT/NOPB Amplifier Circuits Single w/ Shutdown/Dual/Quad Gen Purpose, 2.7V,Rail-to-Rail Output, 125C, Op Amps 14-TSSOP -40 to 125 Texas Instruments
LMV344IPWRQ1 Amplifier Circuits Automotive Catalog Quad Rail-To-Rail Output CMOS Operational Amplifier with Shutdown 14-TSSOP -40 to 85 Texas Instruments
LMV344IPWRE4 Amplifier Circuits Quad Rail-To-Rail Output CMOS Operational Amplifier with Shutdown 14-TSSOP -40 to 125 Texas Instruments
LMV344IPWR Amplifier Circuits Quad Rail-To-Rail Output CMOS Operational Amplifier with Shutdown 14-TSSOP -40 to 125 Texas Instruments
LMV344IPWE4 Amplifier Circuits QUAD OP-AMP, 4500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments
LMV344MT Amplifier Circuits QUAD OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, TSSOP-14 Texas Instruments

Global Popularity

Popularity in Amplifier Circuits

Popularity in Operational Amplifiers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. Germany
    90
  • 3. Russia
    73
  • 4. SGP
    67
  • 5. India
    66
  • 6. United States of America
    65
  • 7. Pakistan
    62
  • 8. Taiwan
    62
  • 9. Netherlands
    61
  • 10. Mexico
    60

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

Reference Designs

  • Piezo Speaker Strobe Notification Reference Design
    TIDA-00376: TIDA-00376 uses Texas Instrument’s industrial piezo driver, flash LED driver, and the ultra-low-power FRAM microcontroller (MCU) to demonstrate the implementation of both audible and visual notification subsystems, primarily intended for fire alert end-equipment systems. The TI Design demonstrates multiple alert tone frequency outputs through a single piezo transducer, as well as a low input current, high light output LED strobe.
  • Piezo Speaker Strobe Notification Reference Design - TIDA-00376 - TI Tool Folder
    TIDA-00376?SYS-null-null-findchips-refdes-rd-null-wwe: TIDA-00376 uses Texas Instrument’s industrial piezo driver, flash LED driver, and the ultra-low-power FRAM microcontroller (MCU) to demonstrate the implementation of both audible and visual notification subsystems, primarily intended for fire alert end-equipment systems. The TI Design demonstrates multiple alert tone frequency outputs through a single piezo transducer, as well as a low input current, high light output LED strobe.

Related Parts

Add to list:

Confirm BOM Data

Unable to save document.
Please try again.

Part Number ( parts) Qty CPN Designator

BOM Options

Preferred distributors for this list (0)

Select preferred distributors

Working...