Datasheets
LMV358AM8X by:

Overview of: LMV358AM8X by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: LMV358AM8X

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Cut Tape
  • 1 $0.5500
View this part on Digi-Key
0 Digi-Reel
  • 1 $0.5500
View this part on Digi-Key
0 Reel
  • 2,500 $0.1939
View this part on Newark
0 TAPE & REEL CUT
View this part on element14 Asia-Pacific
0 Reel
  • 5 $0.6064
View this part on element14 Asia-Pacific
0 TAPE & REEL CUT
  • 5 $0.6064
View this part on Farnell
0 TAPE & REEL CUT
  • 5 $0.5978
  • 10 $0.4637
  • 100 $0.2485
  • 500 $0.1833
View this part on Farnell
0 Reel
  • 100 $0.2485
  • 500 $0.1833
View this part on JD Component South Korea
30,000

Part Details for: LMV358AM8X

CAD Models

Part Data Attributes

LMV358AM8X onsemi

Buy Now Datasheet

Compare Parts:

LMV358AM8X onsemi Ultra Low Cost & Power, Rail-Rail Output, Dual Op-Amp, 2500-REEL

Source Content uid LMV358AM8X
Pbfree Code Yes
Part Life Cycle Code End Of Life
Package Description SOP, SOP8,.25
Manufacturer Package Code 751EB
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Nom 70 dB
Frequency Compensation YES
Input Offset Voltage-Max 7000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.89 mm
Low-Bias NO
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Power Supplies 2.7/5 V
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.72 mm
Slew Rate-Nom 1.5 V/us
Supply Current-Max 0.3 mA
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 2.7 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1200
Voltage Gain-Min 320
Wideband NO
Width 3.9 mm

Alternate Parts for: LMV358AM8X

Part Number Description Manufacturer Compare
LM258D Amplifier Circuits Low-power dual op-amps with low input bias current STMicroelectronics LMV358AM8X vs LM258D
LM358MX Amplifier Circuits Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, SOP-8 ROHM Semiconductor LMV358AM8X vs LM358MX
AU2904D Amplifier Circuits Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, Philips Semiconductors LMV358AM8X vs AU2904D
SA532D Amplifier Circuits Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, Philips Semiconductors LMV358AM8X vs SA532D
NE532D-T Amplifier Circuits Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, Philips Semiconductors LMV358AM8X vs NE532D-T
LM358DR Amplifier Circuits DUAL OP-AMP, 9000 uV OFFSET-MAX, 0.7 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC LMV358AM8X vs LM358DR
LM358AM/NOPB Amplifier Circuits Dual, 32-V, 1-MHz op amp 8-SOIC 0 to 70 Texas Instruments LMV358AM8X vs LM358AM/NOPB
LM358AMX Amplifier Circuits Dual Operational Amplifier, 3000-REEL onsemi LMV358AM8X vs LM358AMX
LM358AD/T3 Amplifier Circuits DUAL OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SO-8 NXP Semiconductors LMV358AM8X vs LM358AD/T3
Part Number Description Manufacturer Compare
NE532D-T Amplifier Circuits Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, Philips Semiconductors LMV358AM8X vs NE532D-T
LM358AD/T3 Amplifier Circuits DUAL OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SO-8 NXP Semiconductors LMV358AM8X vs LM358AD/T3
LM258D Amplifier Circuits Low-power dual op-amps with low input bias current STMicroelectronics LMV358AM8X vs LM258D
LM358DR Amplifier Circuits DUAL OP-AMP, 9000 uV OFFSET-MAX, 0.7 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC LMV358AM8X vs LM358DR
LM358AWD Amplifier Circuits Low power dual operational amplifiers STMicroelectronics LMV358AM8X vs LM358AWD

Related Parts

Update Alert Settings for: LMV358AM8X by onsemi

  • Please alert me when LMV358AM8X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMV358AM8X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV358AM8X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMV358AM8X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV358AM8X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV358AM8X by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.