Part Details for LMV358G-S08-R by Unisonic Technologies Co Ltd
Overview of LMV358G-S08-R by Unisonic Technologies Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LMV358G-S08-R
LMV358G-S08-R CAD Models
LMV358G-S08-R Part Data Attributes
|
LMV358G-S08-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMV358G-S08-R
Unisonic Technologies Co Ltd
Operational Amplifier, 2 Func, 7000uV Offset-Max, PDSO8, HALOGEN FREE, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Common-mode Reject Ratio-Nom | 65 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.92 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.96 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Width | 3.95 mm |
Alternate Parts for LMV358G-S08-R
This table gives cross-reference parts and alternative options found for LMV358G-S08-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV358G-S08-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV358-S08-R | Operational Amplifier, 2 Func, 7000uV Offset-Max, BICMOS, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | LMV358G-S08-R vs LMV358-S08-R |
AS358AMTR-G1 | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, GREEN, SOIC-8 | Diodes Incorporated | LMV358G-S08-R vs AS358AMTR-G1 |
AS358AMTR-E1 | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, SOIC-8 | Diodes Incorporated | LMV358G-S08-R vs AS358AMTR-E1 |
LMV358L-S08-R | Operational Amplifier, 2 Func, 7000uV Offset-Max, BICMOS, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | LMV358G-S08-R vs LMV358L-S08-R |
AS358AM-G1 | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, GREEN, SOIC-8 | Diodes-BCD | LMV358G-S08-R vs AS358AM-G1 |
AS358AM-G1 | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8, GREEN, SOIC-8 | Diodes Incorporated | LMV358G-S08-R vs AS358AM-G1 |