-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power rail-to-rail input/output op-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2002
|
Newark | Opamp, 1.3Mhz, -40 To 125Deg C, No. Of Channels:2Channels, Gain Bandwidth Product:1.3Mhz, Supply Voltage Range:2.7V To 6V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:100Μv Rohs Compliant: Yes |Stmicroelectronics LMV358IDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11270 |
|
$0.2740 / $0.5460 | Buy Now |
DISTI #
94W8292
|
Newark | Operational Amplifier, Dual, 1.3 Mhz, 2, 0.45 V/ S, 2.7V To 6V, Soic, 8 Rohs Compliant: Yes |Stmicroelectronics LMV358IDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2370 | Buy Now |
DISTI #
497-4945-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25548 In Stock |
|
$0.1420 / $0.5000 | Buy Now |
DISTI #
LMV358IDT
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin SO N T/R - Tape and Reel (Alt: LMV358IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 55000 |
|
$0.2999 / $0.3128 | Buy Now |
DISTI #
LMV358IDT
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin SO N T/R - Tape and Reel (Alt: LMV358IDT) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3075 | Buy Now |
DISTI #
LMV358IDT
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin SO N T/R - Tape and Reel (Alt: LMV358IDT) RoHS: Compliant Min Qty: 5000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
511-LMV358IDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Rail-to-Rail Input and Output RoHS: Compliant | 9299 |
|
$0.1450 / $0.5000 | Buy Now |
|
STMicroelectronics | Low cost low power rail-to-rail input/output op-amp RoHS: Compliant Min Qty: 1 | 9299 |
|
$0.2500 / $0.4900 | Buy Now |
|
Future Electronics | LMV358 Series 6 V 1.3 MHz Input/Output Rail-to-Rail Operational Amplifier-SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 310000Reel |
|
$0.1400 / $0.1540 | Buy Now |
|
Future Electronics | LMV358 Series 6 V 1.3 MHz Input/Output Rail-to-Rail Operational Amplifier-SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 22500Reel |
|
$0.1400 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV358IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LMV358IDT
STMicroelectronics
Low power rail-to-rail input/output op-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.095 µA | |
Bias Current-Max (IIB) @25C | 0.063 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.45 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 3160 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMV358IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV358IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV358LIDT | Low-power, general-purpose operational amplifier op-amp | STMicroelectronics | LMV358IDT vs LMV358LIDT |
LM358F-E2 | Operational Amplifier, 2 Func, 5000uV Offset-Max, PDSO8, SOP-8 | ROHM Semiconductor | LMV358IDT vs LM358F-E2 |