-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power, general-purpose operational amplifier op-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13054-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8122 In Stock |
|
$0.1348 / $0.4700 | Buy Now |
DISTI #
LMV358LIDT
|
Avnet Americas | OP Amp Dual GP R-R O/P 5.5V 8-Pin SO T/R - Tape and Reel (Alt: LMV358LIDT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 85000 |
|
RFQ | |
DISTI #
511-LMV358LIDT
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.3MHz LP Gen Op-Amp 250uA at 5V 7mV 25c RoHS: Compliant | 50788 |
|
$0.1430 / $0.4700 | Buy Now |
|
STMicroelectronics | Low-power, general-purpose operational amplifier op-amp RoHS: Compliant Min Qty: 1 | 50788 |
|
$0.2300 / $0.4600 | Buy Now |
|
Future Electronics | LMV358L Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500Reel |
|
$0.1350 / $0.1450 | Buy Now |
|
Future Electronics | LMV358L Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1350 / $0.1480 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 9000UV OFFSET-MAX, BICMOS, PDSO8 | 6 |
|
$0.3039 | Buy Now |
DISTI #
LMV358LIDT
|
Avnet Americas | OP Amp Dual GP R-R O/P 5.5V 8-Pin SO T/R - Tape and Reel (Alt: LMV358LIDT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 85000 |
|
RFQ | |
DISTI #
LMV358LIDT
|
TME | IC: operational amplifier, 1.3MHz, 2.7÷5.5V, Ch: 2, SO8, reel,tape Min Qty: 3 | 2377 |
|
$0.1530 / $0.2580 | Buy Now |
DISTI #
LMV358LIDT
|
Avnet Americas | OP Amp Dual GP R-R O/P 5.5V 8-Pin SO T/R - Tape and Reel (Alt: LMV358LIDT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 85000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV358LIDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LMV358LIDT
STMicroelectronics
Low-power, general-purpose operational amplifier op-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.11 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMV358LIDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV358LIDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV358IYDT | Low power rail-to-rail input/output op-amp | STMicroelectronics | LMV358LIDT vs LMV358IYDT |
LM358F-E2 | Operational Amplifier, 2 Func, 5000uV Offset-Max, PDSO8, SOP-8 | ROHM Semiconductor | LMV358LIDT vs LM358F-E2 |
LMV358IDT | Low power rail-to-rail input/output op-amp | STMicroelectronics | LMV358LIDT vs LMV358IDT |