-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 1-MHz op amp 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7075
|
Newark | Op Amp, 1Mhz, 1V/Us, Soic-8, No. Of Ampl, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV358mm x /NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8790 / $1.1400 | Buy Now |
DISTI #
LMV358MMX/NOPBCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10464 In Stock |
|
$0.3632 / $0.9700 | Buy Now |
DISTI #
926-LMV358MMX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Gen Purp Lo Vtg RR Output Op Amp RoHS: Compliant | 2465 |
|
$0.3630 / $0.9200 | Buy Now |
DISTI #
LMV358MMX/NOPB
|
TME | IC: operational amplifier, 1MHz, 2.7÷5.5V, Ch: 2, VSSOP8, IB: 0.5uA Min Qty: 1 | 916 |
|
$0.5200 / $0.7800 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 1MHZ RRO 8VSSOP | 17936 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | LMV358-N LMV324-N LM358 LM3245V 30V2.7V 5.5VLMV321-N LMV321-NLMV358-N LMV324-N LM358 LM324LMV321-NLMV358-N LMV324-N 1MHz 1V/s , LMV321-N 5 SC70 5 SOT23 PCB , TI BiCMOS LMV321-N/LMV358-N/LMV324-N | 802 |
|
$0.3581 | Buy Now |
DISTI #
3117238
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9329 / $1.1238 | Buy Now |
DISTI #
3117238RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.6916 / $0.9009 | Buy Now |
DISTI #
3117238
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6916 / $1.0567 | Buy Now |
|
LCSC | 15nA Dual 1MHz VSSOP-8 Operational Amplifier ROHS | 29 |
|
$0.4414 / $0.7541 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV358MMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV358MMX/NOPB
Texas Instruments
Dual, 5.5-V, 1-MHz op amp 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.44 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMV358MMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV358MMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV358MMX | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, VSSOP-8 | Texas Instruments | LMV358MMX/NOPB vs LMV358MMX |
LMV358MM/NOPB | Dual, 5.5-V, 1-MHz op amp 8-VSSOP -40 to 125 | Texas Instruments | LMV358MMX/NOPB vs LMV358MM/NOPB |
LMV358MM | General Purpose, Low Voltage, Rail-to-Rail Output Operational Amplifiers 8-VSSOP -40 to 125 | Texas Instruments | LMV358MMX/NOPB vs LMV358MM |