-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, dual, 5.5-V, 1-MHz op amp 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W8378
|
Newark | Op Amp, Precision, 1Mhz, 1V/Us, Vssop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:1Mhz, Slew Rate:1V/Μs, Supply Voltage Range:2.7V To 5.5V, Amplifier Case Style:Vssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV358Q3MM/NOPB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3840 / $0.4900 | Buy Now |
DISTI #
2156-LMV358Q3MM/NOPB-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
127675 In Stock |
|
$0.5800 | Buy Now |
DISTI #
296-35698-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1012 In Stock |
|
$0.5171 / $1.3300 | Buy Now |
DISTI #
595-LMV358Q3MM/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Auto Dual Lo-Vtg R-R Output Op Amp RoHS: Compliant | 843 |
|
$0.5110 / $1.3300 | Buy Now |
|
Rochester Electronics | LMV358-N-Q1 Automotive Dual, Low-Voltage, Rail-to-Rail Output Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 127675 |
|
$0.4958 / $0.5833 | Buy Now |
DISTI #
LMV358Q3MM/NOPB
|
TME | IC: operational amplifier, 1MHz, Ch: 2, VSSOP8, 2.7÷5.5VDC Min Qty: 1 | 0 |
|
$0.5820 / $0.8650 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 1MHZ RRO 8VSSOP | 275000 |
|
RFQ | |
DISTI #
2307926RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.2701 / $0.6077 | Buy Now |
DISTI #
2307926
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2701 / $0.8177 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV358Q3MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV358Q3MM/NOPB
Texas Instruments
Automotive-grade, dual, 5.5-V, 1-MHz op amp 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.44 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMV358Q3MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV358Q3MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV358Q1MMX/NOPB | Automotive-grade, dual, 5.5-V, 1-MHz op amp 8-VSSOP -40 to 125 | Texas Instruments | LMV358Q3MM/NOPB vs LMV358Q1MMX/NOPB |
LMV358G-SM1-R | Operational Amplifier, 2 Func, 7000uV Offset-Max, PDSO8, HALOGEN FREE, MSOP-8 | Unisonic Technologies Co Ltd | LMV358Q3MM/NOPB vs LMV358G-SM1-R |
LMV358Q1MM/NOPB | Automotive-grade, dual, 5.5-V, 1-MHz op amp 8-VSSOP -40 to 125 | Texas Instruments | LMV358Q3MM/NOPB vs LMV358Q1MM/NOPB |
LMV358MM | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, MSOP-8 | Rochester Electronics LLC | LMV358Q3MM/NOPB vs LMV358MM |
LMV358L-SM1-R | Operational Amplifier, 2 Func, 7000uV Offset-Max, PDSO8, LEAD FREE, MSOP-8 | Unisonic Technologies Co Ltd | LMV358Q3MM/NOPB vs LMV358L-SM1-R |