Part Details for LMV614MA by Texas Instruments
Overview of LMV614MA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LMV614MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 1.4 MHz, Low Power General Purpose, 1.8V Operational Amplifiers | 131828 |
|
$0.1510 / $0.2260 | Buy Now |
Part Details for LMV614MA
LMV614MA CAD Models
LMV614MA Part Data Attributes:
|
LMV614MA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV614MA
Texas Instruments
IC OP-AMP, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 5500 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.6235 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1400 | |
Width | 3.899 mm |
Alternate Parts for LMV614MA
This table gives cross-reference parts and alternative options found for LMV614MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV614MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS1874AIDT | 1.8V min. voltage supply, micropower | STMicroelectronics | LMV614MA vs TS1874AIDT |
TS1874IYDT | 1.8V min. voltage supply, micropower | STMicroelectronics | LMV614MA vs TS1874IYDT |
TS1874AIYD | 1.8V min. voltage supply, micropower | STMicroelectronics | LMV614MA vs TS1874AIYD |
TS1874AIYDT | 1.8V min. voltage supply, micropower | STMicroelectronics | LMV614MA vs TS1874AIYDT |
TS1874IYD | 1.8V min. voltage supply, micropower | STMicroelectronics | LMV614MA vs TS1874IYD |