Part Details for LMV614MAX by Texas Instruments
Overview of LMV614MAX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV614MAX/NOPB | Texas Instruments | Low voltage, low power, RRIO general purpose amplifier 14-SOIC -40 to 125 |
Price & Stock for LMV614MAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 1.4 MHz, Low Power General Purpose, 1.8V Operational Amplifiers | 131828 |
|
$0.1510 / $0.2260 | Buy Now |
Part Details for LMV614MAX
LMV614MAX CAD Models
LMV614MAX Part Data Attributes
|
LMV614MAX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV614MAX
Texas Instruments
QUAD OP-AMP, 5500uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO14, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 5500 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.6235 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1400 | |
Width | 3.899 mm |
Alternate Parts for LMV614MAX
This table gives cross-reference parts and alternative options found for LMV614MAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV614MAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS1874IYD | 1.8V min. voltage supply, micropower | STMicroelectronics | LMV614MAX vs TS1874IYD |
TS1874ID | 1.8V min. voltage supply, micropower | STMicroelectronics | LMV614MAX vs TS1874ID |
TS1874AIYD | 1.8V min. voltage supply, micropower | STMicroelectronics | LMV614MAX vs TS1874AIYD |
TS1874AIYDT | 1.8V min. voltage supply, micropower | STMicroelectronics | LMV614MAX vs TS1874AIYDT |
TS1874AID | 1.8V min. voltage supply, micropower | STMicroelectronics | LMV614MAX vs TS1874AID |