Part Details for LMV722LD/NOPB by Rochester Electronics LLC
Overview of LMV722LD/NOPB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMV722LD/NOPB
LMV722LD/NOPB CAD Models
LMV722LD/NOPB Part Data Attributes
|
LMV722LD/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LMV722LD/NOPB
Rochester Electronics LLC
DUAL OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, 2.50 X 3 MM, 0.80 MM HEIGHT, LLP-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 2.50 X 3 MM, 0.80 MM HEIGHT, LLP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.26 µA | |
Common-mode Reject Ratio-Nom | 89 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 5.25 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 10000 | |
Width | 2.5 mm |
Alternate Parts for LMV722LD/NOPB
This table gives cross-reference parts and alternative options found for LMV722LD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV722LD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV722LD | Operational Amplifier, 2 Func, 3000uV Offset-Max, BICMOS, PDSO8 | National Semiconductor Corporation | LMV722LD/NOPB vs LMV722LD |
LMV722LD/NOPB | DUAL OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, 2.50 X 3 MM, 0.80 MM HEIGHT, LLP-8 | Texas Instruments | LMV722LD/NOPB vs LMV722LD/NOPB |
LMV722LDX | DUAL OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, 2.50 X 3 MM, 0.80 MM HEIGHT, LLP-8 | Texas Instruments | LMV722LD/NOPB vs LMV722LDX |
LMV722LD | DUAL OP-AMP, 3500uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, 2.50 X 3 MM, 0.80 MM HEIGHT, LLP-8 | Texas Instruments | LMV722LD/NOPB vs LMV722LD |