There are no models available for this part yet.
Overview of LMV722M/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV722MX/NOPB | Texas Instruments | 10MHz, Low Noise, Low Voltage, and Low Power Operational Amplifier 8-SOIC -40 to 85 | |
LMV722M/NOPB | Texas Instruments | 10MHz, Low Noise, Low Voltage, and Low Power Operational Amplifier 8-SOIC -40 to 85 | |
LMV722MM/NOPB | Texas Instruments | 10MHz, Low Noise, Low Voltage, and Low Power Operational Amplifier 8-VSSOP -40 to 85 |
Price & Stock for LMV722M/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LMV722M/NOPB-ND
|
DigiKey | LMV722-N DUAL-CHANNEL 10MHZ, LOW Min Qty: 260 Container: Bulk MARKETPLACE PRODUCT |
408 In Stock |
|
$1.1500 | Buy Now | |
Rochester Electronics | LMV722-N Dual-channel 10MHz, low noise, low voltage, and low power operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 203 |
|
$0.9942 / $1.1700 | Buy Now |
CAD Models for LMV722M/NOPB by National Semiconductor Corporation
Part Data Attributes for LMV722M/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.26 µA
|
Common-mode Reject Ratio-Nom
|
89 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.902 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.753 mm
|
Slew Rate-Nom
|
5.25 V/us
|
Supply Current-Max
|
2.8 mA
|
Supply Voltage Limit-Max
|
5.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
10000
|
Voltage Gain-Min
|
1000
|
Wideband
|
NO
|
Width
|
3.899 mm
|
Alternate Parts for LMV722M/NOPB
This table gives cross-reference parts and alternative options found for LMV722M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV722M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV722MX | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, SOP-8, Operational Amplifier | National Semiconductor Corporation | LMV722M/NOPB vs LMV722MX |