-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH7029
|
Newark | Op-Amp, Dual, 10Mhz, 5.25V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:10Mhz, Slew Rate:5.25V/Μs, Supply Voltage Range:2.2V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV722MX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8400 / $2.3800 | Buy Now |
DISTI #
LMV722MX/NOPBCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4725 In Stock |
|
$0.6413 / $1.5100 | Buy Now |
DISTI #
926-LMV722MX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 5.5-V, 10-MHz, low noise (8.5-nV/vHz) operational amplifier 8-SOIC -40 to 85 RoHS: Compliant | 4939 |
|
$0.5230 / $1.4200 | Buy Now |
DISTI #
V72:2272_07288929
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2108 Container: Cut Strips | Americas - 2154 |
|
$0.8566 / $1.4066 | Buy Now |
|
Quest Components | 1480 |
|
$0.8415 / $2.2440 | Buy Now | |
|
Quest Components | 20 |
|
$1.6830 / $2.6928 | Buy Now | |
|
Quest Components | 672 |
|
$1.3200 / $3.2000 | Buy Now | |
DISTI #
LMV722MX/NOPB
|
TME | IC: operational amplifier, 10MHz, 2.2÷5.5V, Ch: 2, SO8, reel,tape Min Qty: 1 | 0 |
|
$1.1900 / $1.7900 | RFQ |
|
Ameya Holding Limited | SOIC//ULTRA LOW NOISE DUAL OP AMP | 2500 |
|
RFQ | |
|
LCSC | 260nA Dual 10MHz SOP-8 Operational Amplifier ROHS | 3 |
|
$0.9013 / $1.4429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV722MX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV722MX/NOPB
Texas Instruments
Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.26 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 89 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.902 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 5.25 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LMV722MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV722MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV722M/NOPB | Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 85 | Texas Instruments | LMV722MX/NOPB vs LMV722M/NOPB |
LMV722M | Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 85 | Texas Instruments | LMV722MX/NOPB vs LMV722M |
LMV722MX | DUAL OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, SOP-8 | Rochester Electronics LLC | LMV722MX/NOPB vs LMV722MX |