Part Details for LMV7231SQ/NOPB by National Semiconductor Corporation
Overview of LMV7231SQ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Price & Stock for LMV7231SQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV7231SQ/NOPB-ND
|
DigiKey | LMV7231 HEX WINDOW COMPARATOR WI Min Qty: 111 Container: Bulk MARKETPLACE PRODUCT |
790 In Stock |
|
$2.7000 | Buy Now |
|
Quest Components | COMPARATOR, 6 FUNC, PQCC24 | 114 |
|
$2.2620 / $5.2200 | Buy Now |
|
Rochester Electronics | LMV7231 Hex Window Comparator with 1.5% Precision and 400mV Reference RoHS: Compliant Status: Active Min Qty: 1 | 790 |
|
$2.3200 / $2.7300 | Buy Now |
Part Details for LMV7231SQ/NOPB
LMV7231SQ/NOPB CAD Models
LMV7231SQ/NOPB Part Data Attributes:
|
LMV7231SQ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV7231SQ/NOPB
National Semiconductor Corporation
Comparator, 6 Func, PQCC24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.084 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |