Part Details for LMV7271MFX by Texas Instruments
Overview of LMV7271MFX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LMV7271MFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Single and Dual, 1.8-V Low Power Comparators With Rail-to-Rail Input | 1300 |
|
RFQ |
Part Details for LMV7271MFX
LMV7271MFX CAD Models
LMV7271MFX Part Data Attributes:
|
LMV7271MFX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV7271MFX
Texas Instruments
COMPARATOR, 4000uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1100 ns | |
Seated Height-Max | 1.22 mm | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for LMV7271MFX
This table gives cross-reference parts and alternative options found for LMV7271MFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV7271MFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV7271MFX/NOPB | IC COMPARATOR, 4000 uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMV7271MFX vs LMV7271MFX/NOPB |
LMV7271MF/NOPB | Single low voltage, push-pull comparator 5-SOT-23 -40 to 85 | Texas Instruments | LMV7271MFX vs LMV7271MF/NOPB |
LMV7271MF/NOPB | IC COMPARATOR, 4000 uV OFFSET-MAX, PDSO5, LEAD FREE, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMV7271MFX vs LMV7271MF/NOPB |
LMV7271MFX/NOPB | Single low voltage, push-pull comparator 5-SOT-23 -40 to 85 | Texas Instruments | LMV7271MFX vs LMV7271MFX/NOPB |
LMV7271MFX | IC COMPARATOR, 4000 uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMV7271MFX vs LMV7271MFX |