Part Details for LMV751M5X by Texas Instruments
Results Overview of LMV751M5X by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV751M5X Information
LMV751M5X by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMV751M5X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 413 |
|
RFQ | |
|
|
Win Source Electronics | Op Amp Single Low Noise Amplifier R-R O/P 5V 5-Pin SOT-23 T/R / IC OPAMP GP 5MHZ SOT23-5 | 1920 |
|
$1.6121 / $2.4183 | Buy Now |
US Tariff Estimator: LMV751M5X by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMV751M5X
LMV751M5X CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMV751M5X Part Data Attributes
|
|
LMV751M5X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV751M5X
Texas Instruments
Low Noise, Low Vos, Single Op Amp 5-SOT-23 -40 to 85
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOT-23 | |
| Package Description | SOT-23, 5 PIN | |
| Pin Count | 5 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Common-mode Reject Ratio-Nom | 100 dB | |
| Frequency Compensation | YES | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 2.9 mm | |
| Low-Bias | YES | |
| Low-Offset | NO | |
| Micropower | YES | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 mm | |
| Slew Rate-Nom | 2 V/us | |
| Supply Current-Max | 0.75 mA | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | TIN LEAD | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Unity Gain BW-Nom | 4500 | |
| Voltage Gain-Min | 17700 | |
| Wideband | NO | |
| Width | 1.6 mm |
Alternate Parts for LMV751M5X
This table gives cross-reference parts and alternative options found for LMV751M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV751M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM7301IM5X/NOPB | Texas Instruments | $1.6530 | Single, 30-V, 4-MHz operational amplifier 5-SOT-23 -40 to 85 | LMV751M5X vs LM7301IM5X/NOPB |
| LM7301IM5/NOPB | Texas Instruments | $1.9199 | Single, 30-V, 4-MHz operational amplifier 5-SOT-23 -40 to 85 | LMV751M5X vs LM7301IM5/NOPB |
| LMV751M5 | Texas Instruments | Check for Price | Single, 5.5-V, 5-MHz, low noise (6.5-nV/√Hz), 1-mV offset operational amplifier 5-SOT-23 -40 to 85 | LMV751M5X vs LMV751M5 |
| LMV751M5X/NOPB | Texas Instruments | Check for Price | Single, 5.5-V, 5-MHz, low noise (6.5-nV/√Hz), 1-mV offset operational amplifier 5-SOT-23 -40 to 85 | LMV751M5X vs LMV751M5X/NOPB |
| LM7301IM5X | Texas Instruments | Check for Price | Single, 30-V, 4-MHz operational amplifier 5-SOT-23 -40 to 85 | LMV751M5X vs LM7301IM5X |
| KM4112IT5 | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5, EIAJ, SC-74A, SOT-23, 5 PIN | LMV751M5X vs KM4112IT5 |
| LM7301IM | Texas Instruments | Check for Price | Single, 30-V, 4-MHz operational amplifier 8-SOIC -40 to 85 | LMV751M5X vs LM7301IM |
| LM7301IM5 | Texas Instruments | Check for Price | Single, 30-V, 4-MHz operational amplifier 5-SOT-23 -40 to 85 | LMV751M5X vs LM7301IM5 |
| LM7301IMX | Texas Instruments | Check for Price | OP-AMP, 8000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, SOIC-8 | LMV751M5X vs LM7301IMX |
LMV751M5X Frequently Asked Questions (FAQ)
-
Texas Instruments recommends following good PCB layout practices, such as keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to place the LMV751M5X near the signal source and away from high-current or high-voltage components.
-
The LMV751M5X has built-in ESD protection, but it's still important to follow proper handling and storage procedures to prevent damage. Use an anti-static wrist strap or mat when handling the device, and store it in an anti-static bag or container. Additionally, ensure that the PCB design includes ESD protection components, such as TVS diodes or ESD arrays, to protect the device from external ESD events.
-
The maximum power dissipation for the LMV751M5X is dependent on the ambient temperature and the thermal resistance of the package. The datasheet provides a thermal resistance value of 45°C/W for the QFN package. To calculate the maximum power dissipation, use the formula: Pd = (Tj - Ta) / θja, where Pd is the power dissipation, Tj is the junction temperature, Ta is the ambient temperature, and θja is the thermal resistance. Ensure that the calculated power dissipation is within the recommended maximum value to prevent overheating and damage.
-
Yes, the LMV751M5X can be used as a comparator, but it's essential to consider the device's limitations and requirements. The LMV751M5X is an op-amp, not a dedicated comparator, so it may not have the same level of hysteresis or noise immunity as a dedicated comparator. Ensure that the input common-mode voltage is within the recommended range, and consider adding hysteresis or noise filtering to the input signal to improve the comparator's performance.
-
The output capacitor value depends on the specific application and the desired stability and settling time. A general rule of thumb is to use a capacitor value between 10nF and 100nF. However, it's recommended to consult the datasheet and application notes for more specific guidance, as the optimal capacitor value may vary depending on the circuit configuration and operating conditions.