Part Details for LMV762MM/NOPB by Texas Instruments
Results Overview of LMV762MM/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV762MM/NOPB Information
LMV762MM/NOPB by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMV762MM/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMV762MM/NOPB
|
TME | IC: comparator, precision, Cmp: 1, 2.7÷5.5V, SMT, VSSOP8, reel,tape Min Qty: 1 | 0 |
|
$1.3200 / $2.4600 | RFQ |
|
|
Chip Stock | Dual,120-ns,low-voltage,precisioncomparator8-VSSOP-40to125 | 22330 |
|
RFQ | |
|
|
Component Electronics, Inc | SMT | 2 |
|
$1.5000 / $2.3100 | Buy Now |
|
|
Win Source Electronics | IC COMP PREC W/P-POP LV 8VSSOP | 18830 |
|
$0.6714 / $0.8671 | Buy Now |
US Tariff Estimator: LMV762MM/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMV762MM/NOPB
LMV762MM/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMV762MM/NOPB Part Data Attributes
|
|
LMV762MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV762MM/NOPB
Texas Instruments
Dual, 120-ns, low-voltage, precision comparator 8-VSSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | MSOP | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Amplifier Type | COMPARATOR | |
| Average Bias Current-Max (IIB) | 0.00005 µA | |
| Bias Current-Max (IIB) @25C | 0.000005 µA | |
| Input Offset Voltage-Max | 1000 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | PUSH-PULL | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 120 ns | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 1.1 mm | |
| Supply Current-Max | 1.4 mA | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 mm |
Alternate Parts for LMV762MM/NOPB
This table gives cross-reference parts and alternative options found for LMV762MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV762MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMV762MM/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL COMPARATOR, 1000 uV OFFSET-MAX, PDSO8, MSOP-8, Comparator | LMV762MM/NOPB vs LMV762MM/NOPB |
| LMV762MMX/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL COMPARATOR, 1000 uV OFFSET-MAX, PDSO8, MSOP-8, Comparator | LMV762MM/NOPB vs LMV762MMX/NOPB |
LMV762MM/NOPB Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the LMV762MM/NOPB is 2.7V to 5.5V.
-
To ensure stability, it is recommended to use a minimum gain of 5, and to use a capacitor with a value of 10nF to 100nF between the output and the inverting input.
-
The maximum power dissipation for the LMV762MM/NOPB is 670mW.
-
Yes, the LMV762MM/NOPB is rated for operation from -40°C to 125°C, making it suitable for high-temperature environments.
-
To reduce noise, use a low-ESR capacitor (e.g. ceramic or film capacitor) for power supply decoupling, and keep the circuit layout as compact as possible to minimize noise pickup.