Part Details for LMV8172T by Texas Instruments
Overview of LMV8172T by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LMV8172T
LMV8172T CAD Models
LMV8172T Part Data Attributes
|
LMV8172T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV8172T
Texas Instruments
VERTICAL DEFLECTION IC, PZFM7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ZIP, ZIP7,.2,.1TB | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 17.5V SUPPLY | |
Application | TV; MONITOR | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP7,.2,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.9 V | |
Supply Voltage-Min (Vsup) | 16.9 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LMV8172T
This table gives cross-reference parts and alternative options found for LMV8172T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV8172T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEA8172 | Vertical Deflection IC, Bipolar, PZFM7, PLASTIC PACKAGE-7 | Atmel Corporation | LMV8172T vs TEA8172 |
T8172L-TB7-T | Vertical Deflection IC, LEAD FREE, TO-220, 7 PIN | Unisonic Technologies Co Ltd | LMV8172T vs T8172L-TB7-T |
T8172-TB7-T | Vertical Deflection IC, TO-220, 7 PIN | Unisonic Technologies Co Ltd | LMV8172T vs T8172-TB7-T |
E-STV8172A | VERTICAL DEFLECTION IC, PZFM7, HEPTAWATT-7 | STMicroelectronics | LMV8172T vs E-STV8172A |