Amplifier Circuits
LMV821IDBVRG4
Texas Instruments
Description: Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SOT-23 -40 to 125

Overview of LMV821IDBVRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for LMV821IDBVRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMV821IDBVRG4 by Texas Instruments

LMV821IDBVRG4
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.14 µA
Bias Current-Max (IIB) @25C
0.1 µA
Common-mode Reject Ratio-Nom
85 dB
Frequency Compensation
YES
Input Offset Voltage-Max
5500 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Nom
1.7 V/us
Supply Current-Max
0.6 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
5000
Voltage Gain-Min
10000
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. LMV821IDBVRG4
    Texas Instruments
    Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SOT-23 -40 to 125
    VS

Alternate Parts for LMV821IDBVRG4

This table gives cross-reference parts and alternative options found for LMV821IDBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV821IDBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMV821IDBVR Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SOT-23 -40 to 125 Texas Instruments LMV821IDBVRG4 vs LMV821IDBVR
LMV821IDBVTG4 Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SOT-23 -40 to 125 Texas Instruments LMV821IDBVRG4 vs LMV821IDBVTG4
LMV821IDBVRE4 Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SOT-23 -40 to 125 Texas Instruments LMV821IDBVRG4 vs LMV821IDBVRE4
LMV821IDBVT Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SOT-23 -40 to 125 Texas Instruments LMV821IDBVRG4 vs LMV821IDBVT
Part Number Description Manufacturer Compare
LMV821IDBVTG4 Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SOT-23 -40 to 125 Texas Instruments LMV821IDBVRG4 vs LMV821IDBVTG4
LMV821DBVR Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SOT-23 -40 to 85 Texas Instruments LMV821IDBVRG4 vs LMV821DBVR
OPA338NA/250 Single, 5.5-V, 62.5-MHz, RRO operational amplifier 5-SOT-23 -40 to 85 Texas Instruments LMV821IDBVRG4 vs OPA338NA/250
LMV821IDBVTE4 Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SOT-23 -40 to 125 Texas Instruments LMV821IDBVRG4 vs LMV821IDBVTE4
LMV821IDBVT Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SOT-23 -40 to 125 Texas Instruments LMV821IDBVRG4 vs LMV821IDBVT
LMV821IDBVR Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SOT-23 -40 to 125 Texas Instruments LMV821IDBVRG4 vs LMV821IDBVR
LMV821DBVTE4 Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SOT-23 -40 to 85 Texas Instruments LMV821IDBVRG4 vs LMV821DBVTE4
LMV821DBVT Single Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 5-SOT-23 -40 to 85 Texas Instruments LMV821IDBVRG4 vs LMV821DBVT
OPA338NA/3KG4 MicroSIZE, Single-Supply CMOS Operational Amplifier MicroAmplifier™ Series 5-SOT-23 -40 to 85 Texas Instruments LMV821IDBVRG4 vs OPA338NA/3KG4
OPA338NA/250G4 Single, 5.5-V, 62.5-MHz, RRO operational amplifier 5-SOT-23 -40 to 85 Texas Instruments LMV821IDBVRG4 vs OPA338NA/250G4

Related Parts for LMV821IDBVRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV821IDBVRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV821IDBVRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of LMV821IDBVRG4 would you like to use for your alert(s)?
  • Please alert me when LMV821IDBVRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV821IDBVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV821IDBVRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV821IDBVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV821IDBVRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV821IDBVRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: