Part Details for LMV821M7X/NOPB by National Semiconductor Corporation
Results Overview of LMV821M7X/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV821M7X/NOPB Information
LMV821M7X/NOPB by National Semiconductor Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMV821M7X/NOPB | Texas Instruments | 5MHz, Low Voltage, Low Power, RRO, 5 MHz Op Amps 5-SC70 -40 to 85 | |
| LM324N/NOPB | Texas Instruments | Low Power Quad Operational Amplifier 14-PDIP 0 to 70 | |
| LF353M/NOPB | Texas Instruments | Wide Bandwidth Dual JFET Input Operational Amplifier 8-SOIC 0 to 70 |
Price & Stock for LMV821M7X/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 1179 |
|
$0.5011 / $0.8082 | Buy Now |
US Tariff Estimator: LMV821M7X/NOPB by National Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMV821M7X/NOPB
LMV821M7X/NOPB Part Data Attributes
|
|
LMV821M7X/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV821M7X/NOPB
National Semiconductor Corporation
IC OP-AMP, 3500 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, SC-70, 5 PIN, Operational Amplifier
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SC-70 | |
| Package Description | Sc-70, 5 Pin | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.09 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tape And Reel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Qualification Status | Not Qualified | |
| Slew Rate-Min | 1.4 V/Us | |
| Slew Rate-Nom | 1.5 V/Us | |
| Supply Current-Max | 0.6 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Unity Gain BW-Nom | 5000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No |
Alternate Parts for LMV821M7X/NOPB
This table gives cross-reference parts and alternative options found for LMV821M7X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV821M7X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMV821M7/NOPB | Texas Instruments | $1.5988 | Single, 5.5-V, 5.6-MHz, RRO operational amplifier 5-SC70 -40 to 85 | LMV821M7X/NOPB vs LMV821M7/NOPB |
| LMV821M7 | Texas Instruments | Check for Price | Single, 5.5-V, 5.6-MHz, RRO operational amplifier 5-SC70 -40 to 85 | LMV821M7X/NOPB vs LMV821M7 |
| LMV821M7X/NOPB | Texas Instruments | Check for Price | Single, 5.5-V, 5.6-MHz, RRO operational amplifier 5-SC70 -40 to 85 | LMV821M7X/NOPB vs LMV821M7X/NOPB |
| LMV821M7X | Texas Instruments | Check for Price | 5MHz, Low Voltage, Low Power, RRO, 5 MHz Op Amps 5-SC70 -40 to 85 | LMV821M7X/NOPB vs LMV821M7X |
LMV821M7X/NOPB Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the LMV821M7X/NOPB is 2.7V to 5.5V, although it can operate down to 2.5V with reduced performance.
-
To ensure stability in a unity-gain configuration, add a 10nF to 22nF capacitor between the output and the inverting input, and a 1kΩ to 2kΩ resistor in series with the feedback path.
-
The LMV821M7X/NOPB can drive up to 1nF of capacitive load, but it's recommended to limit the load to 500pF or less to ensure stability and prevent oscillations.
-
The LMV821M7X/NOPB is rated for operation up to 125°C, but its performance may degrade at high temperatures. Ensure that the device is properly heat-sinked and that the junction temperature is kept below 150°C.
-
To reduce noise and EMI, use a low-ESR bypass capacitor (e.g., 10uF ceramic) between the power supply pins, keep the layout compact, and use shielding or guard rings around the op-amp and its connections.