Update your browser

Your browser (Internet Explorer) is out of date.

Update your browser for more security, comfort and the best experience for this site.

Details for: LMV824D

Total stock available through FindChips: 7,272
No results were found.
LMV824
The LMV821, LMV822 and LMV824 are op-amps with low input voltage offset and drift vs. temperature. In spite of low quiescent current requirements, these devices have 5 MHz bandwidth and 1.4 V/µs slew rate. In addition they provide rail-to-rail output swing into 600 Ohm loads. The input common-mode voltage range includes ground, and the maximum input offset voltage is only 3.5 mV. Substantially large capacitive loads can be driven by simply adding a pullup resistor or isolation resistor. The LMV821 (single) is available in a space saving SC70-5, while the dual and quad also come in ultra-small SOIC and TSSOP packages.
Features:
  • Low Offset Voltage: 3.5 mV
  • Improves system accuracy
  • Very low Offset Drift: 1.0 V/°C
  • Maintains system accuracy over temperature
  • High Bandwidth: 5 MHz
  • Provides loop gain to better implement feedback transfer equations
  • Rail-to-Rail Output Swing into a 600 O load
  • Improves signal-to-noise ratio
  • Capable of driving highly capacitive loads
  • Reduces need for series isolation resistor
  • See More
Applications:
  • Modem transmitter/receivers
  • Hard drives
  • Medical Equipment
  • Notebook Computers
  • See More

Best Price for LMV824D

?

7,272 Total stock available through FindChips:

1
7,272
0% Savings:
$.8700
Rochester
$.8700
Average
ECIA (NEDA) Authorized Distributor

Texas Instruments

OP Amp Quad GP R-R O/P ±2.5V/5V 14-Pin SOIC Tube

Price $.8700 Stock 7,272 Buy Now

Price Details for LMV824D

?
Selected Stock: 1
Low Average High
Authorized $.8700 $.8700 $.8700