Datasheets
LMV824MT/NOPB by:

IC QUAD OP-AMP, 3500 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14, Operational Amplifier

Part Details for LMV824MT/NOPB by National Semiconductor Corporation

Overview of LMV824MT/NOPB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LMV824MT/NOPB

Part # Distributor Description Stock Price Buy
Bristol Electronics   25
RFQ

Part Details for LMV824MT/NOPB

LMV824MT/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LMV824MT/NOPB Part Data Attributes

LMV824MT/NOPB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LMV824MT/NOPB National Semiconductor Corporation IC QUAD OP-AMP, 3500 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14, Operational Amplifier
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code TSSOP
Package Description PLASTIC, TSSOP-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.09 µA
Bias Current-Max (IIB) @25C 0.1 µA
Common-mode Reject Ratio-Nom 85 dB
Frequency Compensation YES
Input Offset Voltage-Max 3500 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 5 mm
Low-Bias NO
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Slew Rate-Min 1.4 V/us
Slew Rate-Nom 1.5 V/us
Supply Current-Max 1.5 mA
Supply Voltage Limit-Max 5.5 V
Supply Voltage-Nom (Vsup) 2.7 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 5000
Voltage Gain-Min 10000
Wideband NO
Width 4.4 mm

Alternate Parts for LMV824MT/NOPB

This table gives cross-reference parts and alternative options found for LMV824MT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV824MT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LMV824MTX IC QUAD OP-AMP, 3500 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14, Operational Amplifier National Semiconductor Corporation LMV824MT/NOPB vs LMV824MTX
LMV824MTX/NOPB IC QUAD OP-AMP, 3500 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14, Operational Amplifier National Semiconductor Corporation LMV824MT/NOPB vs LMV824MTX/NOPB
LMV824MT IC QUAD OP-AMP, 3500 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14, Operational Amplifier National Semiconductor Corporation LMV824MT/NOPB vs LMV824MT
Part Number Description Manufacturer Compare
LMV824MTX IC QUAD OP-AMP, 3500 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14, Operational Amplifier National Semiconductor Corporation LMV824MT/NOPB vs LMV824MTX
LMV824MTX/NOPB IC QUAD OP-AMP, 3500 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14, Operational Amplifier National Semiconductor Corporation LMV824MT/NOPB vs LMV824MTX/NOPB
LMV824MT IC QUAD OP-AMP, 3500 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14, Operational Amplifier National Semiconductor Corporation LMV824MT/NOPB vs LMV824MT
LMV824MTX/NOPB QUAD OP-AMP, 3500uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14 Rochester Electronics LLC LMV824MT/NOPB vs LMV824MTX/NOPB
LMV824IPWRE4 Quad Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 14-TSSOP -40 to 125 Texas Instruments LMV824MT/NOPB vs LMV824IPWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV824MT/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV824MT/NOPB by National Semiconductor Corporation

  • Please alert me when LMV824MT/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMV824MT/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV824MT/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMV824MT/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV824MT/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV824MT/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: