Part Details for LMV824MTCX by National Semiconductor Corporation
Overview of LMV824MTCX by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMV824MTCX
LMV824MTCX CAD Models
LMV824MTCX Part Data Attributes
|
LMV824MTCX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV824MTCX
National Semiconductor Corporation
IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, TSSOP-14, Operational Amplifier
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.14 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Neg Supply Voltage Limit-Max | -2.75 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Voltage Limit-Max | 2.75 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Width | 4.4 mm |
Alternate Parts for LMV824MTCX
This table gives cross-reference parts and alternative options found for LMV824MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV824MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV824MTCX | QUAD OP-AMP, 4000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO14, TSSOP-14 | Texas Instruments | LMV824MTCX vs LMV824MTCX |
LMV824MTC | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, TSSOP-14, Operational Amplifier | National Semiconductor Corporation | LMV824MTCX vs LMV824MTC |