Part Details for LMV824MTX by National Semiconductor Corporation
Overview of LMV824MTX by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMV824MTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6717 |
|
RFQ | ||
|
Quest Components | QUAD OP-AMP, 3500 uV OFFSET-MAX, 5 MHz BAND WIDTH, 14 Pin Plastic SMT | 108 |
|
$1.2629 / $2.3388 | Buy Now |
|
Quest Components | QUAD OP-AMP, 3500 uV OFFSET-MAX, 5 MHz BAND WIDTH, 14 Pin Plastic SMT | 5373 |
|
$1.8900 / $3.7800 | Buy Now |
|
Quest Components | QUAD OP-AMP, 3500 uV OFFSET-MAX, 5 MHz BAND WIDTH, 14 Pin Plastic SMT | 4108 |
|
$1.4033 / $3.7420 | Buy Now |
|
ComSIT USA | QUAD LOW VOLTAGE, LOW POWER, R-TO-R OUTPUT, 5 MHZ OP AMP Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPolar, PDSO14 RoHS: Not Compliant | Europe - 2385 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 37 |
|
$1.0000 / $1.5400 | Buy Now |
|
Sense Electronic Company Limited | TSSOP | 513 |
|
RFQ |
Part Details for LMV824MTX
LMV824MTX CAD Models
LMV824MTX Part Data Attributes
|
LMV824MTX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV824MTX
National Semiconductor Corporation
IC QUAD OP-AMP, 3500 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 1.4 V/us | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for LMV824MTX
This table gives cross-reference parts and alternative options found for LMV824MTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV824MTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV824MTX/NOPB | IC QUAD OP-AMP, 3500 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14, Operational Amplifier | National Semiconductor Corporation | LMV824MTX vs LMV824MTX/NOPB |
LMV824MT/NOPB | IC QUAD OP-AMP, 3500 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14, Operational Amplifier | National Semiconductor Corporation | LMV824MTX vs LMV824MT/NOPB |