Part Details for LMV824QDGVRQ1 by Texas Instruments
Overview of LMV824QDGVRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LMV824QDGVRQ1
LMV824QDGVRQ1 CAD Models
LMV824QDGVRQ1 Part Data Attributes
|
LMV824QDGVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV824QDGVRQ1
Texas Instruments
QUAD OP-AMP, 6000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO14, TVSOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP14,.25,16 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.14 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 4.4 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1.7 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Wideband | NO | |
Width | 3.6 mm |
Alternate Parts for LMV824QDGVRQ1
This table gives cross-reference parts and alternative options found for LMV824QDGVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV824QDGVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV824DGVRG4 | Quad Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 14-TVSOP -40 to 85 | Texas Instruments | LMV824QDGVRQ1 vs LMV824DGVRG4 |
LMV824DGVRE4 | Quad Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 14-TVSOP -40 to 85 | Texas Instruments | LMV824QDGVRQ1 vs LMV824DGVRE4 |
LMV824NDGVR | Quad, 5.5-V, 5.6-MHz, RRO operational amplifier 14-TVSOP -40 to 125 | Texas Instruments | LMV824QDGVRQ1 vs LMV824NDGVR |
LMV824IDGVRG4 | Quad Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 14-TVSOP -40 to 125 | Texas Instruments | LMV824QDGVRQ1 vs LMV824IDGVRG4 |
LMV824IDGVR | Quad Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 14-TVSOP -40 to 125 | Texas Instruments | LMV824QDGVRQ1 vs LMV824IDGVR |
LMV824IDGVRE4 | Quad Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 14-TVSOP -40 to 125 | Texas Instruments | LMV824QDGVRQ1 vs LMV824IDGVRE4 |