Amplifier Circuits
LMV844MA/NOPB
Description: Quad CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 14-SOIC -40 to 125

Overview of LMV844MA/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LMV844MA/NOPB Texas Instruments Quad CMOS Input, RRIO, Wide Supply Range Quad Operational Amplifiers 14-SOIC -40 to 125
LMV844MAX/NOPB Texas Instruments Quad CMOS Input, RRIO, Wide Supply Range Quad Operational Amplifiers 14-SOIC -40 to 125
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16

Price & Stock for LMV844MA/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH6179
Newark Op Amp, 4.5Mhz, 2.5V/Us, Soic-14, No. Of Amplifiers:4 Amplifier, Bandwidth:4.5Mhz, Slew Rate:2.5V/µs, Supply Voltage Range:2.7V To 12V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV844MA/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 28
  • 1 $7.5300
  • 10 $7.0800
  • 25 $6.7100
  • 50 $6.4100
  • 110 $6.1400
  • 275 $5.8300
  • 550 $5.7300
$5.7300 / $7.5300 Buy Now
DISTI # LMV844MA/NOPB-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 347
In Stock
  • 1 $6.6800
  • 10 $4.9600
  • 55 $4.2380
  • 110 $4.0297
  • 275 $3.8097
  • 550 $3.6771
  • 1,045 $3.5753
  • 2,530 $3.4619
$3.4619 / $6.6800 Buy Now
DISTI # 926-LMV844MA/NOPB
Mouser Electronics Operational Amplifiers - Op Amps 12V CMOS RRIO Amp RoHS: Compliant 154
  • 1 $6.0300
  • 10 $5.4500
  • 25 $5.2000
  • 110 $4.5000
  • 275 $4.3000
  • 550 $3.9200
  • 1,045 $3.4100
$3.4100 / $6.0300 Buy Now
Chip 1 Exchange INSTOCK 13334
RFQ

CAD Models for LMV844MA/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMV844MA/NOPB by Texas Instruments

LMV844MA/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0003 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Min
81 dB
Common-mode Reject Ratio-Nom
106 dB
Frequency Compensation
YES
Input Offset Voltage-Max
500 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.6235 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-6.6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.753 mm
Slew Rate-Nom
2.5 V/us
Supply Current-Max
6 mA
Supply Voltage Limit-Max
6.6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
4500
Voltage Gain-Min
63100
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. LMV844MA/NOPB
    Texas Instruments
    Quad CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 14-SOIC -40 to 125
    VS

Alternate Parts for LMV844MA/NOPB

This table gives cross-reference parts and alternative options found for LMV844MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV844MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMV844MA/NOPB IC QUAD OP-AMP, 800 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier National Semiconductor Corporation LMV844MA/NOPB vs LMV844MA/NOPB
LMV844QMA QUAD OP-AMP, 800uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, SOIC-14 Texas Instruments LMV844MA/NOPB vs LMV844QMA
LMV844MA IC QUAD OP-AMP, 800 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier National Semiconductor Corporation LMV844MA/NOPB vs LMV844MA
LMV844MAX QUAD OP-AMP, 800uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, SOIC-14 Texas Instruments LMV844MA/NOPB vs LMV844MAX
LMV844QMAX IC QUAD OP-AMP, 800 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier National Semiconductor Corporation LMV844MA/NOPB vs LMV844QMAX
LMV844MAX IC QUAD OP-AMP, 800 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier National Semiconductor Corporation LMV844MA/NOPB vs LMV844MAX
LMV844QMA/NOPB Automotive, Quad CMOS Input, RRIO, Wide Supply Range Quad Operational Amplifiers 14-SOIC -40 to 125 Texas Instruments LMV844MA/NOPB vs LMV844QMA/NOPB
LMV844QMAX/NOPB Automotive, Quad CMOS Input, RRIO, Wide Supply Range Quad Operational Amplifiers 14-SOIC -40 to 125 Texas Instruments LMV844MA/NOPB vs LMV844QMAX/NOPB
LMV844MAX/NOPB Quad CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 14-SOIC -40 to 125 Texas Instruments LMV844MA/NOPB vs LMV844MAX/NOPB
Part Number Description Manufacturer Compare
LMV844QMAX IC QUAD OP-AMP, 800 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier National Semiconductor Corporation LMV844MA/NOPB vs LMV844QMAX
LMV844MAX/NOPB Quad CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 14-SOIC -40 to 125 Texas Instruments LMV844MA/NOPB vs LMV844MAX/NOPB
LMV844MA IC QUAD OP-AMP, 800 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier National Semiconductor Corporation LMV844MA/NOPB vs LMV844MA
LMV844QMA/NOPB Automotive, Quad CMOS Input, RRIO, Wide Supply Range Quad Operational Amplifiers 14-SOIC -40 to 125 Texas Instruments LMV844MA/NOPB vs LMV844QMA/NOPB
LMV844MA/NOPB IC QUAD OP-AMP, 800 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier National Semiconductor Corporation LMV844MA/NOPB vs LMV844MA/NOPB
LMV844MAX IC QUAD OP-AMP, 800 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier National Semiconductor Corporation LMV844MA/NOPB vs LMV844MAX
LMV844QMAX/NOPB Automotive, Quad CMOS Input, RRIO, Wide Supply Range Quad Operational Amplifiers 14-SOIC -40 to 125 Texas Instruments LMV844MA/NOPB vs LMV844QMAX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV844MA/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV844MA/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMV844MA/NOPB would you like to use for your alert(s)?
  • Please alert me when LMV844MA/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV844MA/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV844MA/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV844MA/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV844MA/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV844MA/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: