-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 23-MHz, high output current (110-mA), low noise (9-nV/√Hz) operational amplifier 6-USON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV881LEE/NOPB-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 6USON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
15627 In Stock |
|
$1.0800 | Buy Now |
DISTI #
LMV881LEE/NOPBCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 6USON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9848 / $2.2300 | Buy Now |
DISTI #
595-LMV881LEE/NOPB
|
Mouser Electronics | Precision Amplifiers 23 MHz CMOS EMI Hardened Op Amp RoHS: Compliant | 3792 |
|
$0.9840 / $2.2300 | Buy Now |
|
Rochester Electronics | LMV881 23 MHz CMOS EMI Hardened Op Amp with 1.8V Shutdown Logic RoHS: Compliant Status: Active Min Qty: 1 | 15627 |
|
$0.9297 / $1.0900 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 23MHZ RRO 6USON | 195914 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 23MHZ RRO 6USON | 35446 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV881LEE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV881LEE/NOPB
Texas Instruments
Single, 5.5-V, 23-MHz, high output current (110-mA), low noise (9-nV/√Hz) operational amplifier 6-USON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFN | |
Package Description | GREEN, USON-6PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 79 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Slew Rate-Nom | 12 V/us | |
Supply Current-Max | 2.17 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 23000 | |
Voltage Gain-Min | 79430 | |
Wideband | NO | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for LMV881LEE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV881LEE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV881LE/NOPB | Single, 5.5-V, 23-MHz, high output current (110-mA), low noise (9-nV/√Hz) operational amplifier 6-USON -40 to 125 | Texas Instruments | LMV881LEE/NOPB vs LMV881LE/NOPB |
LMV881LEE | IC OP-AMP, 1260 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO6, 1.50 X 1 MM, 0.55 MM HEIGHT, 0.50 MM PITCH, LLP-6, Operational Amplifier | Texas Instruments | LMV881LEE/NOPB vs LMV881LEE |
LMV881LEX | IC OP-AMP, 1260 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO6, 1.50 X 1 MM, 0.55 MM HEIGHT, 0.50 MM PITCH, LLP-6, Operational Amplifier | Texas Instruments | LMV881LEE/NOPB vs LMV881LEX |
LMV881LEX/NOPB | Single, 5.5-V, 23-MHz, high output current (110-mA), low noise (9-nV/√Hz) operational amplifier 6-USON -40 to 125 | Texas Instruments | LMV881LEE/NOPB vs LMV881LEX/NOPB |
LMV881LE | IC OP-AMP, 1260 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO6, 1.50 X 1 MM, 0.55 MM HEIGHT, 0.50 MM PITCH, LLP-6, Operational Amplifier | Texas Instruments | LMV881LEE/NOPB vs LMV881LE |