Part Details for LMV881LEE by Texas Instruments
Overview of LMV881LEE by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMV881LEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 23 MHz Low Power CMOS EMI Hardened Operational Amplifier with 1.8V Logic Shutdown | 35283 |
|
$0.7540 / $1.1310 | Buy Now |
Part Details for LMV881LEE
LMV881LEE CAD Models
LMV881LEE Part Data Attributes
|
LMV881LEE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV881LEE
Texas Instruments
IC OP-AMP, 1260 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO6, 1.50 X 1 MM, 0.55 MM HEIGHT, 0.50 MM PITCH, LLP-6, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSON, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Common-mode Reject Ratio-Nom | 93 dB | |
Input Offset Voltage-Max | 1260 µV | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.55 mm | |
Slew Rate-Nom | 12 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 23000 | |
Width | 1 mm |
Alternate Parts for LMV881LEE
This table gives cross-reference parts and alternative options found for LMV881LEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV881LEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV881LEE/NOPB | Single, 5.5-V, 23-MHz, high output current (110-mA), low noise (9-nV/√Hz) operational amplifier 6-USON -40 to 125 | Texas Instruments | LMV881LEE vs LMV881LEE/NOPB |
LMV881LE/NOPB | Single, 5.5-V, 23-MHz, high output current (110-mA), low noise (9-nV/√Hz) operational amplifier 6-USON -40 to 125 | Texas Instruments | LMV881LEE vs LMV881LE/NOPB |
LMV881LE | IC OP-AMP, 1260 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO6, 1.50 X 1 MM, 0.55 MM HEIGHT, 0.50 MM PITCH, LLP-6, Operational Amplifier | Texas Instruments | LMV881LEE vs LMV881LE |
LMV881LEX | IC OP-AMP, 1260 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO6, 1.50 X 1 MM, 0.55 MM HEIGHT, 0.50 MM PITCH, LLP-6, Operational Amplifier | Texas Instruments | LMV881LEE vs LMV881LEX |
LMV881LEX/NOPB | Single, 5.5-V, 23-MHz, high output current (110-mA), low noise (9-nV/√Hz) operational amplifier 6-USON -40 to 125 | Texas Instruments | LMV881LEE vs LMV881LEX/NOPB |