Part Details for LMV921M5X by Texas Instruments
Overview of LMV921M5X by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LMV921M5X
LMV921M5X CAD Models
LMV921M5X Part Data Attributes
|
LMV921M5X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV921M5X
Texas Instruments
OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Slew Rate-Nom | 0.39 V/us | |
Supply Current-Max | 0.2 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 4500 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for LMV921M5X
This table gives cross-reference parts and alternative options found for LMV921M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV921M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV921M5X | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | LMV921M5X vs LMV921M5X |
LMV921M5 | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMV921M5X vs LMV921M5 |
LMV921M5 | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | LMV921M5X vs LMV921M5 |