Part Details for LMV924MT by Rochester Electronics LLC
Overview of LMV924MT by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMV924MT
LMV924MT CAD Models
LMV924MT Part Data Attributes
|
LMV924MT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LMV924MT
Rochester Electronics LLC
QUAD OP-AMP, 9500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Common-mode Reject Ratio-Nom | 82 dB | |
Input Offset Voltage-Max | 9500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.39 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Width | 4.4 mm |
Alternate Parts for LMV924MT
This table gives cross-reference parts and alternative options found for LMV924MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV924MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV924MTX | QUAD OP-AMP, 9500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, TSSOP-14 | Texas Instruments | LMV924MT vs LMV924MTX |
LMV924MTX | QUAD OP-AMP, 9500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, TSSOP-14 | Rochester Electronics LLC | LMV924MT vs LMV924MTX |