-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2966
|
Newark | Op Amp, 1.5Mhz, 0.42V/Us, Sot-23-5, No., Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV931MF/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7100 / $2.1700 | Buy Now |
DISTI #
LMV931MF/NOPBCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6118 In Stock |
|
$0.7578 / $1.7600 | Buy Now |
DISTI #
926-LMV931MF/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps RRIO 1.8V Sgl Op Amp RoHS: Compliant | 2601 |
|
$0.6990 / $1.4500 | Buy Now |
|
Quest Components | OP-AMP, 6000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDSO5 | 452 |
|
$0.6554 / $1.3108 | Buy Now |
DISTI #
LMV931MF/NOPB
|
TME | IC: operational amplifier, 1.5MHz, 1.8÷5V, Ch: 1, SOT23-5 Min Qty: 1 | 249 |
|
$1.0500 / $1.9500 | Buy Now |
|
Ameya Holding Limited | LMV931 Series SOT-23-5 Surface Mount 5.5 V Single Operational Amplifier | 7000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 951 |
|
RFQ | |
DISTI #
C1S523900572214
|
Chip1Stop | OP Amp Single GP R-R I/O 5V 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$0.6940 / $0.9420 | Buy Now |
|
LCSC | Single 14nA 0.42V/us 1.5MHz SOT-23-5 Operational Amplifier ROHS | 3 |
|
$0.7068 / $1.2894 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1.5MHZ RRO SOT23-5 | 52000 |
|
$0.6220 / $0.9330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV931MF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV931MF/NOPB
Texas Instruments
Single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.025 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Slew Rate-Nom | 0.42 V/us | |
Supply Current-Max | 0.23 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 4500 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMV931MF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV931MF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV931Q1MF/NOPB | Automotive-grade, single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | LMV931MF/NOPB vs LMV931Q1MF/NOPB |
LMV931SN3T1G | Operational Amplifier, Low Power, Rail to Rail I/O, CMOS Op-Amp, TSOP-5, 3000-REEL | onsemi | LMV931MF/NOPB vs LMV931SN3T1G |
LMV931MFX | Single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | LMV931MF/NOPB vs LMV931MFX |
LMV931MF | Single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | LMV931MF/NOPB vs LMV931MF |
LMR931G-GTR | Operational Amplifier | ROHM Semiconductor | LMV931MF/NOPB vs LMR931G-GTR |
LMV931Q1MFX/NOPB | Automotive-grade, single, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | LMV931MF/NOPB vs LMV931Q1MFX/NOPB |