-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7156
|
Newark | Op-Amp, 1.5Mhz, 0.42V/Us, Soic-14, No. Of Amplifiers:4 Amplifier, Bandwidth:1.5Mhz, Slew Rate:0.42V/Μs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV934MAX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22 |
|
$1.8100 / $2.3400 | Buy Now |
DISTI #
LMV934MAX/NOPBCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4957 In Stock |
|
$0.8718 / $1.9800 | Buy Now |
DISTI #
926-LMV934MAX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps QUAD 1.8V, RRIO OP AMP RoHS: Compliant | 4843 |
|
$0.8650 / $1.9700 | Buy Now |
DISTI #
LMV934MAX/NOPB
|
TME | IC: operational amplifier, 1.5MHz, 1.8÷5.5V, Ch: 4, SO14, reel,tape Min Qty: 1 | 971 |
|
$0.9800 / $1.4700 | Buy Now |
|
Ameya Holding Limited | 1.8 V to 5.5 V 1.5 MHz 0.42 V/ s Quad Operational Amplifier - SOIC-14 | 11597 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | The LMV93x-N family LMV931-N single, LMV932-N dual and LMV934-N quad are low-voltage, low-power operational amplifiers. The LMV93x-N family operates from 1.8-V to 5.5-V supply voltages and have rail-to-rail input and output. The input common-mode voltage extends 200 mV beyond the supplies which enables user enhanced functionality beyond the supply voltage range. The output can swing rail-to-rail unloaded and within 105 mV from the rail with 600- load at 1.8-V supply. The LMV93x-N devices are optimized to work at 1.8 V, which make them ideal for portable two-cell, battery-powered systems and single-cell Li-Ion systems., LMV93x-N devices exhibit an excellent speed-power ratio, achieving 1.4-MHz gain bandwidth product at 1.8-V supply voltage with very low supply current. The LMV93x-N devices can drive a 600- load and up to 1000-pF capacitive load with minimal ringing. These devices also have a high DC gain of 101 dB, making them suitable for low-frequency applications., The single LMV93x-N is offered in space-saving 5-pin SC70 and SOT-23 packages. The dual LMV932-N are in 8-pin VSSOP and SOIC packages and the quad LMV934-N are in 14-pin TSSOP and SOIC packages. These small packages are ideal solutions for area constrained PC boards and portable electronics such as mobile phones and tablets. | 1420 |
|
$0.5356 | Buy Now |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 4 CIRCUIT 14SOIC | 142 |
|
$0.5142 / $1.1443 | Buy Now |
DISTI #
3117275
|
element14 Asia-Pacific | OP-AMP, 1.5MHZ, 0.42V/US, SOIC-14 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 22 |
|
$0.9117 / $2.1249 | Buy Now |
DISTI #
3117275RL
|
element14 Asia-Pacific | OP-AMP, 1.5MHZ, 0.42V/US, SOIC-14 RoHS: Compliant Min Qty: 100 Container: Reel | 22 |
|
$0.9117 / $1.5367 | Buy Now |
DISTI #
3117275RL
|
Farnell | OP-AMP, 1.5MHZ, 0.42V/US, SOIC-14 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 22 |
|
$0.8966 / $1.4315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV934MAX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV934MAX/NOPB
Texas Instruments
Quad, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.025 µA | |
Input Offset Voltage-Max | 5500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 0.42 V/us | |
Supply Current-Max | 0.92 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 5600 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMV934MAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV934MAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV934MAX | QUAD OP-AMP, 7500 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDSO14, SOIC-14 | Rochester Electronics LLC | LMV934MAX/NOPB vs LMV934MAX |
LMV934MA/NOPB | Quad, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 14-SOIC -40 to 125 | Texas Instruments | LMV934MAX/NOPB vs LMV934MA/NOPB |
LMV934MA | QUAD OP-AMP, 7500 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDSO14, SOIC-14 | Rochester Electronics LLC | LMV934MAX/NOPB vs LMV934MA |